Keywords:





IC SMARTSOCKET 256K/1M 32-DIP - DS1213D - Integrated Circuits (ICs)

Maxim Integrated Products Memory Controller Integrated Circuit (ics) Smartsocket SRAM Tube 4.75 V ~ 5.5 V DS1213D

Digi-Key Part Number DS1213D-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberDS1213D
DescriptionIC SMARTSOCKET 256K/1M 32-DIP
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Memory Controller Integrated Circuit (ics) Smartsocket SRAM Tube 4.75 V ~ 5.5 V DS1213D
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Maxim Integrated Products Memory Controller Integrated Circuit (ics) Smartsocket SRAM Tube 4.75 V ~ 5.5 V DS1213D
Technical/Catalog InformationDS1213D
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Controller TypeSmartsocket SRAM
Voltage - Supply4.75 V ~ 5.5 V
Package / Case32-DIP (600 mil) Socket Module
PackagingTube
Operating Temperature0°C ~ 70°C
Drawing Number*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names DS1213D
DS1213D

DS1213D Specification Sheet

Image of IC SMARTSOCKET 256K/1M 32-DIP - DS1213D

IC SMARTSOCKET 256K/1M 32-DIP - DS1213D (DS1213D-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Memory Controller Integrated Circuit (ics) Smartsocket SRAM Tube 4.75 V ~ 5.5 V DS1213D
IC SMARTSOCKET 256K/1M 32-DIP - DS1213D
 Order 'ic smartsocket 256k/1m 32-dip - DS1213D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1213D-ND.
IC SMART/RAM 5V 256K/1M 32-DIP - DS1216D
 Order 'ic smart/ram 5v 256k/1m 32-dip - DS1216D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1216D-ND.
IC TIMEKEEPER RAM 256K 32-DIP - DS1386-32-120+
 Order 'ic timekeeper ram 256k 32-dip - DS1386-32-120+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1386-32-120+-ND.
IC TIMEKEEPER RAM 256K 32-DIP - DS1386-32-120
 Order 'ic timekeeper ram 256k 32-dip - DS1386-32-120' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1386-32-120-ND.
IC SMARTSOCKET 256K 28-DIP - DS1213C
 Order 'ic smartsocket 256k 28-dip - DS1213C' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1213C-ND.
IC SMARTSOCKET 16K/64K 28-DIP - DS1213B
 Order 'ic smartsocket 16k/64k 28-dip - DS1213B' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1213B-ND.
IC TIMEKEEPER RAM 128K 32-EDIP - DS1486-120
 Order 'ic timekeeper ram 128k 32-edip - DS1486-120' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1486-120-ND.
IC TIMEKEEPER RAM 128K 32-EDIP - DS1486-120+
 Order 'ic timekeeper ram 128k 32-edip - DS1486-120+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1486-120+-ND.
IC RTC Y2KC W/NV CTRL 5V 32-DIP - DS1500Y
 Order 'ic rtc y2kc w/nv ctrl 5v 32-dip - DS1500Y' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1500Y-ND.
IC RTC Y2KC W/NV CTRL 5V 32-DIP - DS1500YN
 Order 'ic rtc y2kc w/nv ctrl 5v 32-dip - DS1500YN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1500YN-ND.
IC TIMEKEEPER RAM 64K 32-EDIP - DS1386-8-120
 Order 'ic timekeeper ram 64k 32-edip - DS1386-8-120' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1386-8-120-ND.
IC MPU 32KB 16MHZ 40-DIP - DS5000-32-16
 Order 'ic mpu 32kb 16mhz 40-dip - DS5000-32-16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS5000-32-16-ND.
IC MPU 32KB 16MHZ 40-DIP - DS5000-32-16+
 Order 'ic mpu 32kb 16mhz 40-dip - DS5000-32-16+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS5000-32-16+-ND.
IC RTC RAM Y2K 5V 70NS 32-EDIP - DS1554-70IND
 Order 'ic rtc ram y2k 5v 70ns 32-edip - DS1554-70IND' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1554-70IND-ND.
IC RTC RAM Y2K 5V 70NS 32-EDIP - DS1554-70IND+
 Order 'ic rtc ram y2k 5v 70ns 32-edip - DS1554-70IND+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1554-70IND+-ND.

Options for Maxim Integrated Products Memory Controller Integrated Circuit (ics) Smartsocket SRAM Tube 4.75 V ~ 5.5 V DS1213D
Send this link via E-Mail
Help With This Screen

IC SMARTSOCKET 256K/1M 32-DIP - DS1213D
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC SMARTSOCKET 256K 28-DIP - DS1213C Next: IC SMARTWATCH RAM 16K/64K 28SOIC - DS1216B
IC SMARTSOCKET 256K/1M 32-DIP - DS1213D