IC SMARTSOCKET 256K 28-DIP - DS1213C - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1213C-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DS1213C | |||
| Description | IC SMARTSOCKET 256K 28-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS1213C |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | Smartsocket SRAM |
| Voltage - Supply | 4.75 V ~ 5.5 V |
| Package / Case | 28-DIP (600 mil) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1213C DS1213C |
DS1213C Specification Sheet
IC SMARTSOCKET 256K 28-DIP - DS1213C (DS1213C-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SMARTSOCKET 256K 28-DIP - DS1213C
Order 'ic smartsocket 256k 28-dip - DS1213C' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1213C-ND.
IC SMART/RAM 5V 64K/256K 28-DIP - DS1216C
Order 'ic smart/ram 5v 64k/256k 28-dip - DS1216C' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1216C-ND.
IC SMARTSOCKET 16K/64K 28-DIP - DS1213B
Order 'ic smartsocket 16k/64k 28-dip - DS1213B' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1213B-ND.
IC SMARTSOCKET 256K/1M 32-DIP - DS1213D
Order 'ic smartsocket 256k/1m 32-dip - DS1213D' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1213D-ND.
IC SMARTWATCH/ROM 256K 5V 28-DIP - DS1216E
Order 'ic smartwatch/rom 256k 5v 28-dip - DS1216E' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1216E-ND.
IC ADC 8BIT 400KSPS 28-DIP - MAX117EPI+
Order 'ic adc 8bit 400ksps 28-dip - MAX117EPI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX117EPI+-ND.
IC ADC 8CH 8BIT 5V 1MSPS 28-DIP - MAX118CPI+
Order 'ic adc 8ch 8bit 5v 1msps 28-dip - MAX118CPI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX118CPI+-ND.
IC ADC 8CH 8BIT 5V 1MSPS 28-DIP - MAX118CPI
Order 'ic adc 8ch 8bit 5v 1msps 28-dip - MAX118CPI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX118CPI-ND.
IC ADC 8BIT 1MSPS 28-DIP - MAX118EPI+
Order 'ic adc 8bit 1msps 28-dip - MAX118EPI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX118EPI+-ND.
IC ADC 15BIT W/PRL INTRFC 28-DIP - MAX135CPI+
Order 'ic adc 15bit w/prl intrfc 28-dip - MAX135CPI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX135CPI+-ND.
IC DAS 6CH 12BIT 5V 28-DIP - MAX196BCNI+
Order 'ic das 6ch 12bit 5v 28-dip - MAX196BCNI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX196BCNI+-ND.
IC DAS 6CH 12BIT 5V 28-DIP - MAX196BCNI
Order 'ic das 6ch 12bit 5v 28-dip - MAX196BCNI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX196BCNI-ND.
IC DAS 12-BIT 100KSPS BUS 28-DIP - MAX197ACNI
Order 'ic das 12-bit 100ksps bus 28-dip - MAX197ACNI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197ACNI-ND.
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI+
Order 'ic das 8ch 12bit 5v 28-dip - MAX197BCNI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI+-ND.
IC DAS 8CH 12BIT 5V 28-DIP - MAX197BCNI
Order 'ic das 8ch 12bit 5v 28-dip - MAX197BCNI' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197BCNI-ND.
Send this link via E-Mail
Help With This Screen
