IC SMARTSOCKET 16K/64K 28-DIP - DS1213B
| Digi-Key Part Number | DS1213B-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DS1213B | |||
| Description | IC SMARTSOCKET 16K/64K 28-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS1213B |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | Smartsocket SRAM |
| Voltage - Supply | 4.75 V ~ 5.5 V |
| Package / Case | 28-DIP (600 mil) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1213B DS1213B |
DS1213B Specification Sheet
IC SMARTSOCKET 16K/64K 28-DIP - DS1213B (DS1213B-ND)
Related parts :IC SMARTSOCKET 16K/64K 28-DIP - DS1213B
Order 'ic smartsocket 16k/64k 28-dip - DS1213B' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1213B-ND.
IC ADC 8BIT 400KSPS 28-DIP - MAX117EPI+
Order 'ic adc 8bit 400ksps 28-dip - MAX117EPI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX117EPI+-ND.
IC ADC 8BIT 1MSPS 28-DIP - MAX118EPI+
Order 'ic adc 8bit 1msps 28-dip - MAX118EPI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX118EPI+-ND.
IC DAS 8BIT 8CH 28-DIP - MX7581JN+
Order 'ic das 8bit 8ch 28-dip - MX7581JN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7581JN+-ND.
IC DAS 8BIT 8CH 28-DIP - MX7581KN+
Order 'ic das 8bit 8ch 28-dip - MX7581KN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7581KN+-ND.
IC DAS 8BIT 8CH 28-DIP - MX7581LN+
Order 'ic das 8bit 8ch 28-dip - MX7581LN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7581LN+-ND.
IC ADC 12BIT 4CH 28-DIP - MX7582KN+
Order 'ic adc 12bit 4ch 28-dip - MX7582KN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7582KN+-ND.
IC ADC 8BIT HS 28-DIP - MX7828KN+
Order 'ic adc 8bit hs 28-dip - MX7828KN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7828KN+-ND.
IC ADC 8BIT HS 28-DIP - MX7828LN+
Order 'ic adc 8bit hs 28-dip - MX7828LN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7828LN+-ND.
IC ADC 15BIT PARALLEL 28-DIP - MAX135EPI+
Order 'ic adc 15bit parallel 28-dip - MAX135EPI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX135EPI+-ND.
IC DAS 12BIT 6CH 28-DIP - MAX196ACNI+
Order 'ic das 12bit 6ch 28-dip - MAX196ACNI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX196ACNI+-ND.
IC DAS 12BIT 6CH 28-DIP - MAX196AENI+
Order 'ic das 12bit 6ch 28-dip - MAX196AENI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX196AENI+-ND.
IC DAS 12BIT 6CH 28-DIP - MAX196BENI+
Order 'ic das 12bit 6ch 28-dip - MAX196BENI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX196BENI+-ND.
IC DAS 12BIT SNGL 28-DIP - MAX197ACNI+
Order 'ic das 12bit sngl 28-dip - MAX197ACNI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197ACNI+-ND.
IC DAS 12BIT SNGL 28-DIP - MAX197AENI+
Order 'ic das 12bit sngl 28-dip - MAX197AENI+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX197AENI+-ND.
Send this link via E-Mail
Help With This Screen
