IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211S/T&R - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1211S/T&R-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | DS1211S/T&R | |||
| Description | IC CONTROLLER 8-CHIP NV 20-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | DS1211S/T&R |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | Nonvolatile RAM |
| Voltage - Supply | 4.75 V ~ 5.5 V |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
DS1211S T&R DS1211ST&R |
DS1211S/T&R Specification Sheet
IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211S/T&R (DS1211S/T&R-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211S+
Order 'ic controller 8-chip nv 20-soic - DS1211S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1211S+-ND.
IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211S+T&R
Order 'ic controller 8-chip nv 20-soic - DS1211S+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1211S+T&R-ND.
IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211S/T&R
Order 'ic controller 8-chip nv 20-soic - DS1211S/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1211S/T&R-ND.
IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211SN+T&R
Order 'ic controller 8-chip nv 20-soic - DS1211SN+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1211SN+T&R-ND.
IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211SN+
Order 'ic controller 8-chip nv 20-soic - DS1211SN+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1211SN+-ND.
IC CONTROLLER 8-CHIP NV 20-DIP - DS1211+
Order 'ic controller 8-chip nv 20-dip - DS1211+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1211+-ND.
IC ADC 8-BIT HS 20-SOIC - ADC0820CCM+
Order 'ic adc 8-bit hs 20-soic - ADC0820CCM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ADC0820CCM+-ND.
IC ADC 8-BIT HS 20-SOIC - ADC0820CCM+T
Order 'ic adc 8-bit hs 20-soic - ADC0820CCM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ADC0820CCM+T-ND.
IC DAC 8BIT QUAD NV 20-SOIC - MAX5105EWP+
Order 'ic dac 8bit quad nv 20-soic - MAX5105EWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5105EWP+-ND.
IC DAC 8BIT QUAD NV 20-SOIC - MAX5105EWP+T
Order 'ic dac 8bit quad nv 20-soic - MAX5105EWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5105EWP+T-ND.
IC CONTROLLER 8-CHIP NV 20-DIP - DS1211N+
Order 'ic controller 8-chip nv 20-dip - DS1211N+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1211N+-ND.
IC ADC 8BIT MPU COMP 20-SOIC - MX7820KCWP+
Order 'ic adc 8bit mpu comp 20-soic - MX7820KCWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7820KCWP+-ND.
IC ADC 8BIT MPU COMP 20-SOIC - MX7820KCWP+T
Order 'ic adc 8bit mpu comp 20-soic - MX7820KCWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7820KCWP+T-ND.
IC ADC 8BIT MPU COMP 20-SOIC - MX7820KEWP+
Order 'ic adc 8bit mpu comp 20-soic - MX7820KEWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7820KEWP+-ND.
IC ADC 8BIT MPU COMP 20-SOIC - MX7820KEWP+T
Order 'ic adc 8bit mpu comp 20-soic - MX7820KEWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7820KEWP+T-ND.
Send this link via E-Mail
Help With This Screen
