Keywords:





Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V DS1211SN+T&R

IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211SN+T&R - Integrated Circuits (ICs)

Digi-Key Part Number DS1211SN+T&R-ND
Price Break
1000
Unit Price
21.73200
Extended Price
21732.00
Manufacturer Part NumberDS1211SN+T&R
DescriptionIC CONTROLLER 8-CHIP NV 20-SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V DS1211SN+T&R
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V DS1211SN+T&R
Technical/Catalog InformationDS1211SN+T&R
VendorMaxim Integrated Products
CategoryIntegrated Circuits (ICs)
Controller TypeNonvolatile RAM
Voltage - Supply4.75 V ~ 5.5 V
Package / Case20-SOIC (7.5mm Width)
PackagingTape & Reel (TR)
Operating Temperature-40°C ~ 85°C
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names DS1211SN+T&R
DS1211SN+T&R

DS1211SN+T&R Specification Sheet

Image of IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211SN+T&R

IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211SN+T&R (DS1211SN+T&R-ND) - Integrated Circuits (ICs)

Related parts Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V DS1211SN+T&R
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V DS1211SN+T&R
 Order 'ic controller 8-chip nv 20-soic - DS1211SN+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1211SN+T&R-ND.
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V DS1211S+
 Order 'ic controller 8-chip nv 20-soic - DS1211S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1211S+-ND.
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V DS1211S+T&R
 Order 'ic controller 8-chip nv 20-soic - DS1211S+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1211S+T&R-ND.
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V DS1211S/T&R
 Order 'ic controller 8-chip nv 20-soic - DS1211S/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1211S/T&R-ND.
Dallas Semiconductor Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V DS1211SN+
 Order 'ic controller 8-chip nv 20-soic - DS1211SN+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1211SN+-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single ADC0820CCM+
 Order 'ic adc 8-bit hs 20-soic - ADC0820CCM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ADC0820CCM+-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single ADC0820CCM+T
 Order 'ic adc 8-bit hs 20-soic - ADC0820CCM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ADC0820CCM+T-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tube Single MAX5105EWP+
 Order 'ic dac 8bit quad nv 20-soic - MAX5105EWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5105EWP+-ND.
Maxim Integrated Products Digital To Analog Converter Integrated Circuit (ics) 4 Voltage, Unipolar Tape & Reel (TR) Single MAX5105EWP+T
 Order 'ic dac 8bit quad nv 20-soic - MAX5105EWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5105EWP+T-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) Vacuum Fluorescent (VF) Tube 1mA 8 V ~ 76 V MAX6920AWP+
 Order 'ic drvr vfd tube srl 20-soic - MAX6920AWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6920AWP+-ND.
Maxim Integrated Products Display Driver Integrated Circuit (ics) Vacuum Fluorescent (VF) Tape & Reel (TR) 1mA 8 V ~ 76 V MAX6920AWP+T
 Order 'ic drvr vfd tube srl 20-soic - MAX6920AWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6920AWP+T-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single MX7820KCWP+
 Order 'ic adc 8bit mpu comp 20-soic - MX7820KCWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7820KCWP+-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single MX7820KCWP+T
 Order 'ic adc 8bit mpu comp 20-soic - MX7820KCWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7820KCWP+T-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tube Single MX7820KEWP+
 Order 'ic adc 8bit mpu comp 20-soic - MX7820KEWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7820KEWP+-ND.
Maxim Integrated Products Analog To Digital Converter Integrated Circuit (ics) 1 Single-Ended, Unipolar Tape & Reel (TR) Single MX7820KEWP+T
 Order 'ic adc 8bit mpu comp 20-soic - MX7820KEWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7820KEWP+T-ND.

Options for Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V DS1211SN+T&R
Send this link via E-Mail
Help With This Screen

IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211SN+T&R
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211SN+ Next: IC CONTROLLER AUDIO AMP EQSOP-16 - ZXCD1000EQ16TA
IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211SN+T&R