Dallas Semiconductor Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V DS1211SN+
IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211SN+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1211SN+-ND |
37 |
22.89000 |
Extended Price
846.93 |
| Manufacturer Part Number | DS1211SN+ | |||
| Description | IC CONTROLLER 8-CHIP NV 20-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1211SN+ |
| Vendor | Dallas Semiconductor |
| Category | Integrated Circuits (ICs) |
| Controller Type | Nonvolatile RAM |
| Voltage - Supply | 4.75 V ~ 5.5 V |
| Package / Case | 20-SOIC |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1211SN+ DS1211SN+ |
DS1211SN+ Specification Sheet
IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211SN+ (DS1211SN+-ND) - Integrated Circuits (ICs)
Related parts Dallas Semiconductor Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V DS1211SN+Dallas Semiconductor Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V DS1211SN+
Order 'ic controller 8-chip nv 20-soic - DS1211SN+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1211SN+-ND.
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V DS1211SN+T&R
Order 'ic controller 8-chip nv 20-soic - DS1211SN+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1211SN+T&R-ND.
Dallas Semiconductor Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V DS1211+
Order 'ic controller 8-chip nv 20-dip - DS1211+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1211+-ND.
Dallas Semiconductor Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V DS1211N+
Order 'ic controller 8-chip nv 20-dip - DS1211N+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1211N+-ND.
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V DS1211S+
Order 'ic controller 8-chip nv 20-soic - DS1211S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1211S+-ND.
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V DS1211S+T&R
Order 'ic controller 8-chip nv 20-soic - DS1211S+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1211S+T&R-ND.
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V DS1211S/T&R
Order 'ic controller 8-chip nv 20-soic - DS1211S/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1211S/T&R-ND.
Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Portable System Controller Tube 2.7 V ~ 3.3 V DS1673S-3
Order 'ic ctrlr system port 3v 20-soic - DS1673S-3' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1673S-3-ND.
Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Portable System Controller Tube 2.7 V ~ 3.3 V DS1673S-3+
Order 'ic ctrlr system port 3v 20-soic - DS1673S-3+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1673S-3+-ND.
Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Portable System Controller Tube 4.5 V ~ 5.5 V DS1673S-5+
Order 'ic ctrlr system port 5v 20-soic - DS1673S-5+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1673S-5+-ND.
Dallas Semiconductor Real Time Clock Integrated Circuit (ics) Portable System Controller Tube 4.5 V ~ 5.5 V DS1673S-5
Order 'ic ctrlr system port 5v 20-soic - DS1673S-5' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1673S-5-ND.
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Volatile Tube 2.7 V ~ 5.5 V DS1806S-010
Order 'ic pot dig sextet 10k 20-soic - DS1806S-010' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1806S-010-ND.
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Volatile Tube 2.7 V ~ 5.5 V DS1806S-050
Order 'ic pot dig sextet 50k 20-soic - DS1806S-050' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1806S-050-ND.
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Volatile Tube 2.7 V ~ 5.5 V DS1806S-100
Order 'ic pot dig sextet 100k 20-soic - DS1806S-100' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1806S-100-ND.
Dallas Semiconductor Digital Potentiometer Integrated Circuit (ics) Volatile Tube 2.7 V ~ 5.5 V DS1844S-010
Order 'ic pot dig quad 10k 20-soic - DS1844S-010' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1844S-010-ND.
Options for Dallas Semiconductor Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V DS1211SN+
Send this link via E-Mail
Help With This Screen
