IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211S+ - Integrated Circuits (ICs)
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V DS1211S+
| Digi-Key Part Number | DS1211S+-ND |
1 25 50 100 |
37.76000 28.50000 19.90000 16.83990 |
Extended Price
37.76 712.50 995.00 1683.99 |
| Manufacturer Part Number | DS1211S+ | |||
| Description | IC CONTROLLER 8-CHIP NV 20-SOIC | |||
| Quantity Available | 122 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1211S+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | Nonvolatile RAM |
| Voltage - Supply | 4.75 V ~ 5.5 V |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1211S+ DS1211S+ |
DS1211S+ Specification Sheet
IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211S+ (DS1211S+-ND) - Integrated Circuits (ICs)
Related parts Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V DS1211S+IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211S+
Order 'ic controller 8-chip nv 20-soic - DS1211S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1211S+-ND.
IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211S+T&R
Order 'ic controller 8-chip nv 20-soic - DS1211S+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1211S+T&R-ND.
IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211S/T&R
Order 'ic controller 8-chip nv 20-soic - DS1211S/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1211S/T&R-ND.
IC CONTROLLER 8-CHIP NV 20-SOIC - DS1211SN+T&R
Order 'ic controller 8-chip nv 20-soic - DS1211SN+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1211SN+T&R-ND.
IC ADC 8-BIT HS 20-SOIC - ADC0820CCM+
Order 'ic adc 8-bit hs 20-soic - ADC0820CCM+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ADC0820CCM+-ND.
IC ADC 8-BIT HS 20-SOIC - ADC0820CCM+T
Order 'ic adc 8-bit hs 20-soic - ADC0820CCM+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number ADC0820CCM+T-ND.
IC DAC 8BIT QUAD NV 20-SOIC - MAX5105EWP+
Order 'ic dac 8bit quad nv 20-soic - MAX5105EWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5105EWP+-ND.
IC DAC 8BIT QUAD NV 20-SOIC - MAX5105EWP+T
Order 'ic dac 8bit quad nv 20-soic - MAX5105EWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5105EWP+T-ND.
IC DRVR VFD TUBE SRL 20-SOIC - MAX6920AWP+
Order 'ic drvr vfd tube srl 20-soic - MAX6920AWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6920AWP+-ND.
IC DRVR VFD TUBE SRL 20-SOIC - MAX6920AWP+T
Order 'ic drvr vfd tube srl 20-soic - MAX6920AWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX6920AWP+T-ND.
IC ADC 8BIT MPU COMP 20-SOIC - MX7820KCWP+
Order 'ic adc 8bit mpu comp 20-soic - MX7820KCWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7820KCWP+-ND.
IC ADC 8BIT MPU COMP 20-SOIC - MX7820KCWP+T
Order 'ic adc 8bit mpu comp 20-soic - MX7820KCWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7820KCWP+T-ND.
IC ADC 8BIT MPU COMP 20-SOIC - MX7820KEWP+
Order 'ic adc 8bit mpu comp 20-soic - MX7820KEWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7820KEWP+-ND.
IC ADC 8BIT MPU COMP 20-SOIC - MX7820KEWP+T
Order 'ic adc 8bit mpu comp 20-soic - MX7820KEWP+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7820KEWP+T-ND.
IC ADC 8BIT T/H 20-SOIC - MX7821KEWP+
Order 'ic adc 8bit t/h 20-soic - MX7821KEWP+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MX7821KEWP+-ND.
Options for Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V DS1211S+
Send this link via E-Mail
Help With This Screen
