Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V DS1210SN+T&R
IC CNTRLR CHIP NV IND 16-SOIC - DS1210SN+T&R
| Digi-Key Part Number | DS1210SN+T&R-ND |
1000 |
3.06000 |
Extended Price
3060.00 |
| Manufacturer Part Number | DS1210SN+T&R | |||
| Description | IC CNTRLR CHIP NV IND 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1210SN+T&R |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | Nonvolatile RAM |
| Voltage - Supply | 4.75 V ~ 5.5 V |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1210SN+T&R DS1210SN+T&R |
DS1210SN+T&R Specification Sheet
IC CNTRLR CHIP NV IND 16-SOIC - DS1210SN+T&R (DS1210SN+T&R-ND)
Related parts Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V DS1210SN+T&RMaxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tube 4.75 V ~ 5.5 V DS1210SN+
Order 'ic cntrlr chip nv ind 16-soic - DS1210SN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1210SN+-ND.
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V DS1210SN+T&R
Order 'ic cntrlr chip nv ind 16-soic - DS1210SN+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1210SN+T&R-ND.
Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V DS1210SN/T&R
Order 'ic controller chip nv ind 16soic - DS1210SN/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1210SN/T&R-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Phantom Time Chip Tube 4.5 V ~ 5.5 V DS1315S-5+
Order 'ic time chip phantom 5v 16-soic - DS1315S-5+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1315S-5+-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Phantom Time Chip Tube 4.5 V ~ 5.5 V DS1315S-5
Order 'ic time chip phantom 5v 16-soic - DS1315S-5' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1315S-5-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Phantom Time Chip Tape & Reel (TR) 4.5 V ~ 5.5 V DS1315S-5/T&R
Order 'ic time chip phantom 5v 16-soic - DS1315S-5/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1315S-5/T&R-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Phantom Time Chip Tape & Reel (TR) 4.5 V ~ 5.5 V DS1315S-5+T&R
Order 'ic t-chip phantom 5v 16-soic - DS1315S-5+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1315S-5+T&R-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Phantom Time Chip Tape & Reel (TR) 3 V ~ 3.6 V DS1315S-33+T&R
Order 'ic t-chip phantom 3.3v 16-soic - DS1315S-33+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1315S-33+T&R-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tube 2 V ~ 5.5 V DS1302SN-16
Order 'ic timekeeper t-chrg ind 16-soic - DS1302SN-16' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1302SN-16-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/Trickle-Charger Tape & Reel (TR) 2 V ~ 5.5 V DS1302SN-16/T&R
Order 'ic timekeeper t-chrg ind 16-soic - DS1302SN-16/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1302SN-16/T&R-ND.
Maxim Integrated Products Power Distribution Switch Integrated Circuit (ics) General Purpose Tube 300mA 3 ~ 5.5 V DS1640SN
Order 'ic pc power fet ind 16-soic - DS1640SN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1640SN-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tube 1 DS1232LPSN
Order 'ic micro monitor lp ind 16-soic - DS1232LPSN' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1232LPSN-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 DS1232LPSN/T&R
Order 'ic micro monitor lp ind 16-soic - DS1232LPSN/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1232LPSN/T&R-ND.
Maxim Integrated Products Supervisor Integrated Circuit (ics) Simple Reset/Power-On Reset Tape & Reel (TR) 1 DS1232SN/T&R
Order 'ic micro monitor lp ind 16-soic - DS1232SN/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1232SN/T&R-ND.
Maxim Integrated Products Real Time Clock Integrated Circuit (ics) Clock/Calendar/NVSRAM Tube 1.71 V ~ 1.89 V DS1338C-18#
Order 'ic rtc 56bit nv sram 16-soic - DS1338C-18#' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1338C-18#-ND.
Options for Maxim Integrated Products Memory Controller Integrated Circuit (ics) Nonvolatile RAM Tape & Reel (TR) 4.75 V ~ 5.5 V DS1210SN+T&R
Send this link via E-Mail
Help With This Screen
