IC CONTROLLER CHIP NV 16-SOIC - DS1210S+ - Integrated Circuits (ICs)
| Digi-Key Part Number | DS1210S+-ND |
1 25 50 100 |
5.22000 3.94000 3.46000 2.93000 |
Extended Price
5.22 98.50 173.00 293.00 |
| Manufacturer Part Number | DS1210S+ | |||
| Description | IC CONTROLLER CHIP NV 16-SOIC | |||
| Quantity Available | 546 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | DS1210S+ |
| Vendor | Maxim Integrated Products |
| Category | Integrated Circuits (ICs) |
| Controller Type | Nonvolatile RAM |
| Voltage - Supply | 4.75 V ~ 5.5 V |
| Package / Case | 16-SOIC (7.5mm Width) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
DS1210S+ DS1210S+ |
DS1210S+ Specification Sheet
IC CONTROLLER CHIP NV 16-SOIC - DS1210S+ (DS1210S+-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC CONTROLLER CHIP NV 16-SOIC - DS1210S+
Order 'ic controller chip nv 16-soic - DS1210S+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1210S+-ND.
IC CONTROLLER CHIP NV 16-SOIC - DS1210S+TRL
Order 'ic controller chip nv 16-soic - DS1210S+TRL' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1210S+TRL-ND.
IC CONTROLLER CHIP NV 16-SOIC - DS1210S/T&R
Order 'ic controller chip nv 16-soic - DS1210S/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1210S/T&R-ND.
IC CONTROLLER CHIP NV IND 16SOIC - DS1210SN/T&R
Order 'ic controller chip nv ind 16soic - DS1210SN/T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1210SN/T&R-ND.
IC CONTROLLER CHIP NV 8-DIP - DS1210+
Order 'ic controller chip nv 8-dip - DS1210+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1210+-ND.
IC CNTRLR CHIP NV IND 16-SOIC - DS1210SN+
Order 'ic cntrlr chip nv ind 16-soic - DS1210SN+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1210SN+-ND.
IC CNTRLR CHIP NV IND 16-SOIC - DS1210SN+T&R
Order 'ic cntrlr chip nv ind 16-soic - DS1210SN+T&R' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number DS1210SN+T&R-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941ACSE+
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941ACSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941ACSE+-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941ACSE+T
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941ACSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941ACSE+T-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941AESE+
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941AESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941AESE+-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941AESE+T
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941AESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941AESE+T-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941BCSE+
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941BCSE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941BCSE+-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941BCSE+T
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941BCSE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941BCSE+T-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941BESE+
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941BESE+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941BESE+-ND.
IC IEEE 802.3AF-COMP POE 16-SOIC - MAX5941BESE+T
Order 'ic ieee 802.3af-comp poe 16-soic - MAX5941BESE+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX5941BESE+T-ND.
Send this link via E-Mail
Help With This Screen
