IC USB NX2LP NAND CNTRLR 56-QFN - CY7C68023-56LFXC - Integrated Circuits (ICs)
| Digi-Key Part Number | CY7C68023-56LFXC-ND |
260 |
5.46750 |
Extended Price
1421.55 |
| Manufacturer Part Number | CY7C68023-56LFXC | |||
| Description | IC USB NX2LP NAND CNTRLR 56-QFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY7C68023-56LFXC |
| Vendor | Cypress Semiconductor Corp |
| Category | Integrated Circuits (ICs) |
| Controller Type | USB 2.0 NAND Flash Controller |
| Interface | USB |
| Voltage - Supply | 3 V ~ 3.6 V |
| Current - Supply | 50mA |
| Package / Case | 56-QFN |
| Packaging | Tray |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY7C68023 56LFXC CY7C6802356LFXC |
CY7C68023-56LFXC Specification Sheet
IC USB NX2LP NAND CNTRLR 56-QFN - CY7C68023-56LFXC (CY7C68023-56LFXC-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC USB NX2LP NAND CNTRLR 56-QFN - CY7C68023-56LFXC
Order 'ic usb nx2lp nand cntrlr 56-qfn - CY7C68023-56LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C68023-56LFXC-ND.
IC USB NX2LP NAND CNTRLR 56-QFN - CY7C68024-56LFXC
Order 'ic usb nx2lp nand cntrlr 56-qfn - CY7C68024-56LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C68024-56LFXC-ND.
IC USB NX2LP NAND CNTRLR 56-QFN - CY7C68033-56LFXC
Order 'ic usb nx2lp nand cntrlr 56-qfn - CY7C68033-56LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C68033-56LFXC-ND.
IC USB NX2LP NAND CNTRLR 56-QFN - CY7C68034-56LFXC
Order 'ic usb nx2lp nand cntrlr 56-qfn - CY7C68034-56LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C68034-56LFXC-ND.
IC USB NX2LP NAND CNTRLR 56VFBGA - CY7C68023-56BAXC
Order 'ic usb nx2lp nand cntrlr 56vfbga - CY7C68023-56BAXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C68023-56BAXC-ND.
IC USB 2.0 TX2 TXRX 56-QFN - CY7C68000-56LFXC
Order 'ic usb 2.0 tx2 txrx 56-qfn - CY7C68000-56LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY7C68000-56LFXC-ND.
IC USB 2.0 BRIDGE AT2LP 56-QFN - CY7C68301B-56LFXC
Order 'ic usb 2.0 bridge at2lp 56-qfn - CY7C68301B-56LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C68301B-56LFXC-ND.
IC USB 2.0 BRIDGE AT2LP 56-QFN - CY7C68320-56LFXC
Order 'ic usb 2.0 bridge at2lp 56-qfn - CY7C68320-56LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C68320-56LFXC-ND.
IC USB 2.0 BRIDGE AT2LP 56-QFN - CY7C68321-56LFXC
Order 'ic usb 2.0 bridge at2lp 56-qfn - CY7C68321-56LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C68321-56LFXC-ND.
IC USB HUB CTRLR 2PORT 56-QFN - CY7C65620-56LFXC
Order 'ic usb hub ctrlr 2port 56-qfn - CY7C65620-56LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2260-ND.
IC USB HUB CTRLR 4PORT 56-QFN - CY7C65630-56LFXC
Order 'ic usb hub ctrlr 4port 56-qfn - CY7C65630-56LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C65630-56LFXC-ND.
IC USB 2.0 TX2 TXRX 56-QFN - CY7C68000A-56LFXC
Order 'ic usb 2.0 tx2 txrx 56-qfn - CY7C68000A-56LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor. Digi-Key part number CY7C68000A-56LFXC-ND.
IC USB 2.0 BRIDGE AT2LP 56-QFN - CY7C68300C-56LFXC
Order 'ic usb 2.0 bridge at2lp 56-qfn - CY7C68300C-56LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2265-ND.
IC USB 2.0 BRIDGE AT2LP 56-QFN - CY7C68301C-56LFXC
Order 'ic usb 2.0 bridge at2lp 56-qfn - CY7C68301C-56LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY7C68301C-56LFXC-ND.
IC USB 2.0 BRIDGE AT2LP 56-QFN - CY7C68320C-56LFXC
Order 'ic usb 2.0 bridge at2lp 56-qfn - CY7C68320C-56LFXC' online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-2268-ND.
Send this link via E-Mail
Help With This Screen