IC PROM SER I-TEMP 3.3V 20-SOIC - XC18V01SO20I - Integrated Circuits (ICs)
| Digi-Key Part Number | XC18V01SO20I-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | XC18V01SO20I | |||
| Description | IC PROM SER I-TEMP 3.3V 20-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XC18V01SO20I |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | In System Programmable |
| Memory Size | 1Mb |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 122; PK003; SO; 20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC18V01SO20I XC18V01SO20I |
XC18V01SO20I Specification Sheet
IC PROM SER I-TEMP 3.3V 20-SOIC - XC18V01SO20I (XC18V01SO20I-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PROM SER I-TEMP 3.3V 20-SOIC - XC18V01SO20I
Order 'ic prom ser i-temp 3.3v 20-soic - XC18V01SO20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC18V01SO20I-ND.
IC PROM SER I-TEMP 3.3V 20-SOIC - XC18V256SO20I
Order 'ic prom ser i-temp 3.3v 20-soic - XC18V256SO20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC18V256SO20I-ND.
IC PROM SER I-TEMP 3.3V 20-SOIC - XC18V512SO20I
Order 'ic prom ser i-temp 3.3v 20-soic - XC18V512SO20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC18V512SO20I-ND.
IC PROM SER C-TEMP 1K 20-SOIC - XC1701SO20C
Order 'ic prom ser c-temp 1k 20-soic - XC1701SO20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1701SO20C-ND.
IC PROM SER I-TEMP 1K 20-SOIC - XC1701SO20I
Order 'ic prom ser i-temp 1k 20-soic - XC1701SO20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1701SO20I-ND.
IC PROM SER C-TEMP 512K 20-SOIC - XC17512LSO20C
Order 'ic prom ser c-temp 512k 20-soic - XC17512LSO20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17512LSO20C-ND.
IC PROM SER I-TEMP 512K 20-SOIC - XC17512LSO20I
Order 'ic prom ser i-temp 512k 20-soic - XC17512LSO20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17512LSO20I-ND.
IC PROM PROG C-TEMP 3.3V 20-SOIC - XC17S40XLSO20C
Order 'ic prom prog c-temp 3.3v 20-soic - XC17S40XLSO20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S40XLSO20C-ND.
IC PROM PROG I-TEMP 3.3V 20-SOIC - XC17S40XLSO20I
Order 'ic prom prog i-temp 3.3v 20-soic - XC17S40XLSO20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S40XLSO20I-ND.
IC PROM SER C-TEMP 3.3V 20-PLCC - XC1765ELPC20C
Order 'ic prom ser c-temp 3.3v 20-plcc - XC1765ELPC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765ELPC20C-ND.
IC PROM SER I-TEMP 3.3V 20-PLCC - XC1765ELPC20I
Order 'ic prom ser i-temp 3.3v 20-plcc - XC1765ELPC20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765ELPC20I-ND.
IC PROM SER C-TEMP 3.3V 8-SOIC - XC1765ELSO8C
Order 'ic prom ser c-temp 3.3v 8-soic - XC1765ELSO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765ELSO8C-ND.
IC PROM SER I-TEMP 3.3V 8-SOIC - XC1765ELSO8I
Order 'ic prom ser i-temp 3.3v 8-soic - XC1765ELSO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765ELSO8I-ND.
IC PROM SER C-TEMP 3.3V 20-PLCC - XC1765EPC20C
Order 'ic prom ser c-temp 3.3v 20-plcc - XC1765EPC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765EPC20C-ND.
IC PROM SER I-TEMP 3.3V 20-PLCC - XC1765EPC20I
Order 'ic prom ser i-temp 3.3v 20-plcc - XC1765EPC20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765EPC20I-ND.
Send this link via E-Mail
Help With This Screen
