IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S30XLPD8C - Integrated Circuits (ICs)
| Digi-Key Part Number | XC17S30XLPD8C-ND |
150 |
4.75000 |
Extended Price
712.50 |
| Manufacturer Part Number | XC17S30XLPD8C | |||
| Description | IC PROM PROG C-TEMP 3.3V 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XC17S30XLPD8C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | OTP |
| Memory Size | 300kb |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 122; PK001; PD; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC17S30XLPD8C XC17S30XLPD8C |
XC17S30XLPD8C Specification Sheet
IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S30XLPD8C (XC17S30XLPD8C-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S30XLPD8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S30XLPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S30XLPD8C-ND.
IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S40XLPD8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S40XLPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1273-ND.
IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S40XLPDG8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S40XLPDG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1467-ND.
IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S05PD8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S05PD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05PD8C-ND.
IC PROM PROG I-TEMP 3.3V 8-DIP - XC17S05PD8I
Order 'ic prom prog i-temp 3.3v 8-dip - XC17S05PD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05PD8I-ND.
IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S05XLPD8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S05XLPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05XLPD8C-ND.
IC PROM PROG I-TEMP 3.3V 8-DIP - XC17S05XLPD8I
Order 'ic prom prog i-temp 3.3v 8-dip - XC17S05XLPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05XLPD8I-ND.
IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S10PD8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S10PD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10PD8C-ND.
IC PROM PROG I-TEMP 3.3V 8-DIP - XC17S10PD8I
Order 'ic prom prog i-temp 3.3v 8-dip - XC17S10PD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10PD8I-ND.
IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S10XLPD8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S10XLPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10XLPD8C-ND.
IC PROM PROG I-TEMP 3.3V 8-DIP - XC17S10XLPD8I
Order 'ic prom prog i-temp 3.3v 8-dip - XC17S10XLPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10XLPD8I-ND.
IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S20XLPD8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S20XLPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S20XLPD8C-ND.
IC PROM PROG I-TEMP 3.3V 8-DIP - XC17S20XLPD8I
Order 'ic prom prog i-temp 3.3v 8-dip - XC17S20XLPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S20XLPD8I-ND.
IC PROM PROG I-TEMP 3.3V 8-DIP - XC17S30XLPD8I
Order 'ic prom prog i-temp 3.3v 8-dip - XC17S30XLPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S30XLPD8I-ND.
IC PROM PROG I-TEMP 3.3V 8-DIP - XC17S40XLPD8I
Order 'ic prom prog i-temp 3.3v 8-dip - XC17S40XLPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S40XLPD8I-ND.
Send this link via E-Mail
Help With This Screen
