IC 3V PROM SER 10K 8-TSOP - XC17S10XLVO8I
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S10XLVO8I
| Digi-Key Part Number | XC17S10XLVO8I-ND |
98 |
5.90000 |
Extended Price
578.20 |
| Manufacturer Part Number | XC17S10XLVO8I | |||
| Description | IC 3V PROM SER 10K 8-TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S10XLVO8I
| Technical/Catalog Information | XC17S10XLVO8I |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | OTP |
| Memory Size | 100kb |
| Package / Case | 8-TSOP |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 122; PK002; VO; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC17S10XLVO8I XC17S10XLVO8I |
XC17S10XLVO8I Specification Sheet
IC 3V PROM SER 10K 8-TSOP - XC17S10XLVO8I (XC17S10XLVO8I-ND)
Related parts Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S10XLVO8IIC 3V PROM SER 10K 8-TSOP - XC17S10XLVO8I
Order 'ic 3v prom ser 10k 8-tsop - XC17S10XLVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10XLVO8I-ND.
IC 3V PROM SER 10K 8-TSOP - XC17S10XLVO8C
Order 'ic 3v prom ser 10k 8-tsop - XC17S10XLVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10XLVO8C-ND.
IC 3V PROM SER 200K 8-TSOP - XC17S20XLVO8C
Order 'ic 3v prom ser 200k 8-tsop - XC17S20XLVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S20XLVO8C-ND.
IC 3V PROM SER 300K 8-TSOP - XC17S30XLVO8C
Order 'ic 3v prom ser 300k 8-tsop - XC17S30XLVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S30XLVO8C-ND.
IC 3V PROM SER 300K 8-TSOP - XC17S30XLVO8I
Order 'ic 3v prom ser 300k 8-tsop - XC17S30XLVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S30XLVO8I-ND.
IC PROM SER 10K 8-TSOP - XC17S100AVO8C
Order 'ic prom ser 10k 8-tsop - XC17S100AVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S100AVO8C-ND.
IC PROM SER 10K 8-TSOP - XC17S100AVO8I
Order 'ic prom ser 10k 8-tsop - XC17S100AVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S100AVO8I-ND.
IC PROM SER 10K 8-TSOP - XC17S10VO8C
Order 'ic prom ser 10k 8-tsop - XC17S10VO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10VO8C-ND.
IC PROM SER 10K 8-TSOP - XC17S10VO8I
Order 'ic prom ser 10k 8-tsop - XC17S10VO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10VO8I-ND.
IC 3V PROM PROG 50K 8-TSOP - XC17S05XLVO8C
Order 'ic 3v prom prog 50k 8-tsop - XC17S05XLVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05XLVO8C-ND.
IC 3V PROM PROG 50K 8-TSOP - XC17S05XLVO8I
Order 'ic 3v prom prog 50k 8-tsop - XC17S05XLVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05XLVO8I-ND.
IC PROM SER 150K 8-TSOP - XC17S150AVO8C
Order 'ic prom ser 150k 8-tsop - XC17S150AVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S150AVO8C-ND.
IC PROM SER 150K 8-TSOP - XC17S150AVO8I
Order 'ic prom ser 150k 8-tsop - XC17S150AVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S150AVO8I-ND.
IC PROM SER 5K 8-TSOP - XC17S15AVO8C
Order 'ic prom ser 5k 8-tsop - XC17S15AVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S15AVO8C-ND.
IC PROM SER 5K 8-TSOP - XC17S15AVO8I
Order 'ic prom ser 5k 8-tsop - XC17S15AVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S15AVO8I-ND.
Options for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S10XLVO8I
Send this link via E-Mail
Help With This Screen
