IC 3V PROM SER 10K 8-TSOP - XC17S10XLVO8C - Integrated Circuits (ICs)
| Digi-Key Part Number | XC17S10XLVO8C-ND |
98 |
4.90000 |
Extended Price
480.20 |
| Manufacturer Part Number | XC17S10XLVO8C | |||
| Description | IC 3V PROM SER 10K 8-TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XC17S10XLVO8C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | OTP |
| Memory Size | 100kb |
| Package / Case | 8-TSOP |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 122; PK002; VO; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC17S10XLVO8C XC17S10XLVO8C |
XC17S10XLVO8C Specification Sheet
IC 3V PROM SER 10K 8-TSOP - XC17S10XLVO8C (XC17S10XLVO8C-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 3V PROM SER 10K 8-TSOP - XC17S10XLVO8C
Order 'ic 3v prom ser 10k 8-tsop - XC17S10XLVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10XLVO8C-ND.
IC 3V PROM SER 10K 8-TSOP - XC17S10XLVO8I
Order 'ic 3v prom ser 10k 8-tsop - XC17S10XLVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10XLVO8I-ND.
IC 3V PROM SER 200K 8-TSOP - XC17S20XLVO8C
Order 'ic 3v prom ser 200k 8-tsop - XC17S20XLVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S20XLVO8C-ND.
IC 3V PROM SER 300K 8-TSOP - XC17S30XLVO8C
Order 'ic 3v prom ser 300k 8-tsop - XC17S30XLVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S30XLVO8C-ND.
IC 3V PROM SER 300K 8-TSOP - XC17S30XLVO8I
Order 'ic 3v prom ser 300k 8-tsop - XC17S30XLVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S30XLVO8I-ND.
IC PROM SER 10K 8-TSOP - XC17S100AVO8C
Order 'ic prom ser 10k 8-tsop - XC17S100AVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S100AVO8C-ND.
IC PROM SER 10K 8-TSOP - XC17S100AVO8I
Order 'ic prom ser 10k 8-tsop - XC17S100AVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S100AVO8I-ND.
IC PROM SER 10K 8-TSOP - XC17S10VO8C
Order 'ic prom ser 10k 8-tsop - XC17S10VO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10VO8C-ND.
IC PROM SER 10K 8-TSOP - XC17S10VO8I
Order 'ic prom ser 10k 8-tsop - XC17S10VO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10VO8I-ND.
IC 3V PROM PROG 50K 8-TSOP - XC17S05XLVO8C
Order 'ic 3v prom prog 50k 8-tsop - XC17S05XLVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05XLVO8C-ND.
IC 3V PROM PROG 50K 8-TSOP - XC17S05XLVO8I
Order 'ic 3v prom prog 50k 8-tsop - XC17S05XLVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05XLVO8I-ND.
IC PROM SER 150K 8-TSOP - XC17S150AVO8C
Order 'ic prom ser 150k 8-tsop - XC17S150AVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S150AVO8C-ND.
IC PROM SER 150K 8-TSOP - XC17S150AVO8I
Order 'ic prom ser 150k 8-tsop - XC17S150AVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S150AVO8I-ND.
IC PROM SER 5K 8-TSOP - XC17S15AVO8C
Order 'ic prom ser 5k 8-tsop - XC17S15AVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S15AVO8C-ND.
IC PROM SER 5K 8-TSOP - XC17S15AVO8I
Order 'ic prom ser 5k 8-tsop - XC17S15AVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S15AVO8I-ND.
Send this link via E-Mail
Help With This Screen
