IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S10XLPD8C - Integrated Circuits (ICs)
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S10XLPD8C
| Digi-Key Part Number | XC17S10XLPD8C-ND |
150 |
3.05000 |
Extended Price
457.50 |
| Manufacturer Part Number | XC17S10XLPD8C | |||
| Description | IC PROM PROG C-TEMP 3.3V 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S10XLPD8C
| Technical/Catalog Information | XC17S10XLPD8C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | OTP |
| Memory Size | 100kb |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 122; PK001; PD; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC17S10XLPD8C XC17S10XLPD8C |
XC17S10XLPD8C Specification Sheet
IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S10XLPD8C (XC17S10XLPD8C-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S10XLPD8CIC PROM PROG C-TEMP 3.3V 8-DIP - XC17S10XLPD8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S10XLPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10XLPD8C-ND.
IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S40XLPD8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S40XLPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1273-ND.
IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S40XLPDG8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S40XLPDG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1467-ND.
IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S05PD8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S05PD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05PD8C-ND.
IC PROM PROG I-TEMP 3.3V 8-DIP - XC17S05PD8I
Order 'ic prom prog i-temp 3.3v 8-dip - XC17S05PD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05PD8I-ND.
IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S05XLPD8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S05XLPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05XLPD8C-ND.
IC PROM PROG I-TEMP 3.3V 8-DIP - XC17S05XLPD8I
Order 'ic prom prog i-temp 3.3v 8-dip - XC17S05XLPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05XLPD8I-ND.
IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S10PD8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S10PD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10PD8C-ND.
IC PROM PROG I-TEMP 3.3V 8-DIP - XC17S10PD8I
Order 'ic prom prog i-temp 3.3v 8-dip - XC17S10PD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10PD8I-ND.
IC PROM PROG I-TEMP 3.3V 8-DIP - XC17S10XLPD8I
Order 'ic prom prog i-temp 3.3v 8-dip - XC17S10XLPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10XLPD8I-ND.
IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S20XLPD8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S20XLPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S20XLPD8C-ND.
IC PROM PROG I-TEMP 3.3V 8-DIP - XC17S20XLPD8I
Order 'ic prom prog i-temp 3.3v 8-dip - XC17S20XLPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S20XLPD8I-ND.
IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S30XLPD8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S30XLPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S30XLPD8C-ND.
IC PROM PROG I-TEMP 3.3V 8-DIP - XC17S30XLPD8I
Order 'ic prom prog i-temp 3.3v 8-dip - XC17S30XLPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S30XLPD8I-ND.
IC PROM PROG I-TEMP 3.3V 8-DIP - XC17S40XLPD8I
Order 'ic prom prog i-temp 3.3v 8-dip - XC17S40XLPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S40XLPD8I-ND.
Options for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S10XLPD8C
Send this link via E-Mail
Help With This Screen
