Keywords:





IC 3V PROM PROG 50K 8-TSOP - XC17S05XLVO8C

Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S05XLVO8C

Digi-Key Part Number XC17S05XLVO8C-ND
Price Break
196
Unit Price
3.20000
Extended Price
627.20
Manufacturer Part NumberXC17S05XLVO8C
DescriptionIC 3V PROM PROG 50K 8-TSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S05XLVO8C
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S05XLVO8C
Technical/Catalog InformationXC17S05XLVO8C
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Programmable TypeOTP
Memory Size50kb
Package / Case8-TSOP
PackagingTube
Voltage - Supply3 V ~ 3.6 V
Operating Temperature0°C ~ 70°C
Drawing Number122; PK002; VO; 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names XC17S05XLVO8C
XC17S05XLVO8C

XC17S05XLVO8C Specification Sheet

Image of IC 3V PROM PROG 50K 8-TSOP - XC17S05XLVO8C

IC 3V PROM PROG 50K 8-TSOP - XC17S05XLVO8C (XC17S05XLVO8C-ND)

Related parts Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S05XLVO8C
IC 3V PROM PROG 50K 8-TSOP - XC17S05XLVO8C
 Order 'ic 3v prom prog 50k 8-tsop - XC17S05XLVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05XLVO8C-ND.
IC 3V PROM PROG 50K 8-TSOP - XC17S05XLVO8I
 Order 'ic 3v prom prog 50k 8-tsop - XC17S05XLVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05XLVO8I-ND.
IC PROM PROG 50K 8-TSOP - XC17S05VO8C
 Order 'ic prom prog 50k 8-tsop - XC17S05VO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05VO8C-ND.
IC PROM PROG 50K 8-TSOP - XC17S05VO8I
 Order 'ic prom prog 50k 8-tsop - XC17S05VO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05VO8I-ND.
IC 3V PROM SER 10K 8-TSOP - XC17S10XLVO8C
 Order 'ic 3v prom ser 10k 8-tsop - XC17S10XLVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10XLVO8C-ND.
IC 3V PROM SER 10K 8-TSOP - XC17S10XLVO8I
 Order 'ic 3v prom ser 10k 8-tsop - XC17S10XLVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10XLVO8I-ND.
IC 3V PROM SER 200K 8-TSOP - XC17S20XLVO8C
 Order 'ic 3v prom ser 200k 8-tsop - XC17S20XLVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S20XLVO8C-ND.
IC 3V PROM SER 300K 8-TSOP - XC17S30XLVO8C
 Order 'ic 3v prom ser 300k 8-tsop - XC17S30XLVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S30XLVO8C-ND.
IC 3V PROM SER 300K 8-TSOP - XC17S30XLVO8I
 Order 'ic 3v prom ser 300k 8-tsop - XC17S30XLVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S30XLVO8I-ND.
IC PROM SER 10K 8-TSOP - XC17S100AVO8C
 Order 'ic prom ser 10k 8-tsop - XC17S100AVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S100AVO8C-ND.
IC PROM SER 10K 8-TSOP - XC17S100AVO8I
 Order 'ic prom ser 10k 8-tsop - XC17S100AVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S100AVO8I-ND.
IC PROM SER 10K 8-TSOP - XC17S10VO8C
 Order 'ic prom ser 10k 8-tsop - XC17S10VO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10VO8C-ND.
IC PROM SER 10K 8-TSOP - XC17S10VO8I
 Order 'ic prom ser 10k 8-tsop - XC17S10VO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10VO8I-ND.
IC PROM SER 150K 8-TSOP - XC17S150AVO8C
 Order 'ic prom ser 150k 8-tsop - XC17S150AVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S150AVO8C-ND.
IC PROM SER 150K 8-TSOP - XC17S150AVO8I
 Order 'ic prom ser 150k 8-tsop - XC17S150AVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S150AVO8I-ND.

Options for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S05XLVO8C
Send this link via E-Mail
Help With This Screen

IC 3V PROM PROG 50K 8-TSOP - XC17S05XLVO8C
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC 3V LP 50MA LDO REG SOT-23-5 - TPS76030DBVR Next: IC 3V PROM PROG 50K 8-TSOP - XC17S05XLVO8I
IC 3V PROM PROG 50K 8-TSOP - XC17S05XLVO8C