Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC PROM PROG 50K 8-TSOP - XC17S05VO8C - Integrated Circuits (ICs)

Digi-Key Part Number XC17S05VO8C-ND
Price Break
196
Unit Price
3.70000
Extended Price
725.20
Manufacturer Part NumberXC17S05VO8C
DescriptionIC PROM PROG 50K 8-TSOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationXC17S05VO8C
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Programmable TypeOTP
Memory Size50kb
Package / Case8-TSOP
PackagingTube
Voltage - Supply4.75 V ~ 5.25 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names XC17S05VO8C
XC17S05VO8C

XC17S05VO8C Specification Sheet

Image of IC PROM PROG 50K 8-TSOP - XC17S05VO8C

IC PROM PROG 50K 8-TSOP - XC17S05VO8C (XC17S05VO8C-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC PROM PROG 50K 8-TSOP - XC17S05VO8C
 Order 'ic prom prog 50k 8-tsop - XC17S05VO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05VO8C-ND.
IC PROM PROG 50K 8-TSOP - XC17S05VO8I
 Order 'ic prom prog 50k 8-tsop - XC17S05VO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05VO8I-ND.
IC 3V PROM PROG 50K 8-TSOP - XC17S05XLVO8C
 Order 'ic 3v prom prog 50k 8-tsop - XC17S05XLVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05XLVO8C-ND.
IC 3V PROM PROG 50K 8-TSOP - XC17S05XLVO8I
 Order 'ic 3v prom prog 50k 8-tsop - XC17S05XLVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S05XLVO8I-ND.
IC PROM SER 10K 8-TSOP - XC17S100AVO8C
 Order 'ic prom ser 10k 8-tsop - XC17S100AVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S100AVO8C-ND.
IC PROM SER 10K 8-TSOP - XC17S100AVO8I
 Order 'ic prom ser 10k 8-tsop - XC17S100AVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S100AVO8I-ND.
IC PROM SER 10K 8-TSOP - XC17S10VO8C
 Order 'ic prom ser 10k 8-tsop - XC17S10VO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10VO8C-ND.
IC PROM SER 10K 8-TSOP - XC17S10VO8I
 Order 'ic prom ser 10k 8-tsop - XC17S10VO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S10VO8I-ND.
IC PROM SER 150K 8-TSOP - XC17S150AVO8C
 Order 'ic prom ser 150k 8-tsop - XC17S150AVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S150AVO8C-ND.
IC PROM SER 150K 8-TSOP - XC17S150AVO8I
 Order 'ic prom ser 150k 8-tsop - XC17S150AVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S150AVO8I-ND.
IC PROM SER 5K 8-TSOP - XC17S15AVO8C
 Order 'ic prom ser 5k 8-tsop - XC17S15AVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S15AVO8C-ND.
IC PROM SER 5K 8-TSOP - XC17S15AVO8I
 Order 'ic prom ser 5k 8-tsop - XC17S15AVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S15AVO8I-ND.
IC PROM SER 200K 8-TSOP - XC17S200AVO8C
 Order 'ic prom ser 200k 8-tsop - XC17S200AVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S200AVO8C-ND.
IC PROM SER 200K 8-TSOP - XC17S200AVO8I
 Order 'ic prom ser 200k 8-tsop - XC17S200AVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S200AVO8I-ND.
IC PROM SER 200K 8-TSOP - XC17S20VO8C
 Order 'ic prom ser 200k 8-tsop - XC17S20VO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17S20VO8C-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC PROM IN SYST PRG 3.3V 20TSSOP - XCF04SVO20C Next: IC PROM PROG 50K 8-TSOP - XC17S05VO8I