Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17512LPD8C
IC PROM SER C-TEMP 512K 8-DIP - XC17512LPD8C - Integrated Circuits (ICs)
| Digi-Key Part Number | XC17512LPD8C-ND |
50 |
10.30000 |
Extended Price
515.00 |
| Manufacturer Part Number | XC17512LPD8C | |||
| Description | IC PROM SER C-TEMP 512K 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17512LPD8C
| Technical/Catalog Information | XC17512LPD8C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | OTP |
| Memory Size | 512kb |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 122; PK001; PD; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC17512LPD8C XC17512LPD8C |
XC17512LPD8C Specification Sheet
IC PROM SER C-TEMP 512K 8-DIP - XC17512LPD8C (XC17512LPD8C-ND) - Integrated Circuits (ICs)
Related parts Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17512LPD8CXilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17512LPD8C
Order 'ic prom ser c-temp 512k 8-dip - XC17512LPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17512LPD8C-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17512LPD8I
Order 'ic prom ser i-temp 512k 8-dip - XC17512LPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17512LPD8I-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.75 V ~ 5.25 V XC1701PD8C
Order 'ic prom ser c-temp 1k 8-dip - XC1701PD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1701PD8C-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.5 V ~ 5.5 V XC1701PD8I
Order 'ic prom ser i-temp 1k 8-dip - XC1701PD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1701PD8I-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17128ELPD8I
Order 'ic prom ser i-temp 128k 8-dip - XC17128ELPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128ELPD8I-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.5 V ~ 5.5 V XC17128EPD8I
Order 'ic prom ser i-temp 128k 8-dip - XC17128EPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128EPD8I-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17256ELPD8I
Order 'ic prom ser i-temp 256k 8-dip - XC17256ELPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17256ELPD8I-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.5 V ~ 5.5 V XC17256EPD8I
Order 'ic prom ser i-temp 256k 8-dip - XC17256EPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17256EPD8I-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.5 V ~ 5.5 V XC1736EPD8I
Order 'ic prom ser i-temp 36k 8-dip - XC1736EPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1736EPD8I-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC1765ELPD8C
Order 'ic prom ser c-temp 3.3v 8-dip - XC1765ELPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765ELPD8C-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC1765ELPD8I
Order 'ic prom ser i-temp 3.3v 8-dip - XC1765ELPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765ELPD8I-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.5 V ~ 5.5 V XC1765EPD8I
Order 'ic prom ser i-temp 3.3v 8-dip - XC1765EPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765EPD8I-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.75 V ~ 5.25 V XC17S30PD8C
Order 'ic prom prog c-temp 5v 8-dip - XC17S30PD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1272-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17S40XLPD8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S40XLPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1273-ND.
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 4.75 V ~ 5.25 V XC17S40PD8C
Order 'ic prom prog c-temp 5v 8-dip - XC17S40PD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1275-ND.
Options for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17512LPD8C
Send this link via E-Mail
Help With This Screen
