IC PROM SER C-TEMP 512K 20-PLCC - XC17512LPC20C
Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17512LPC20C
| Digi-Key Part Number | XC17512LPC20C-ND |
46 |
10.30000 |
Extended Price
473.80 |
| Manufacturer Part Number | XC17512LPC20C | |||
| Description | IC PROM SER C-TEMP 512K 20-PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17512LPC20C
| Technical/Catalog Information | XC17512LPC20C |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | OTP |
| Memory Size | 512kb |
| Package / Case | 20-PLCC |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Drawing Number | 122; PK006; PC; 20 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC17512LPC20C XC17512LPC20C |
XC17512LPC20C Specification Sheet
IC PROM SER C-TEMP 512K 20-PLCC - XC17512LPC20C (XC17512LPC20C-ND)
Related parts Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17512LPC20CIC PROM SER C-TEMP 512K 20-PLCC - XC17512LPC20C
Order 'ic prom ser c-temp 512k 20-plcc - XC17512LPC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17512LPC20C-ND.
IC PROM SER I-TEMP 512K 20-PLCC - XC17512LPC20I
Order 'ic prom ser i-temp 512k 20-plcc - XC17512LPC20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17512LPC20I-ND.
IC PROM SER C-TEMP 1K 20-PLCC - XC1701PC20C
Order 'ic prom ser c-temp 1k 20-plcc - XC1701PC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1701PC20C-ND.
IC PROM SER I-TEMP 1K 20-PLCC - XC1701PC20I
Order 'ic prom ser i-temp 1k 20-plcc - XC1701PC20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1701PC20I-ND.
IC PROM SER C-TEMP 128K 20-PLCC - XC17128ELPC20C
Order 'ic prom ser c-temp 128k 20-plcc - XC17128ELPC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128ELPC20C-ND.
IC PROM SER I-TEMP 128K 20-PLCC - XC17128ELPC20I
Order 'ic prom ser i-temp 128k 20-plcc - XC17128ELPC20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128ELPC20I-ND.
IC PROM SER I-TEMP 128K 20-PLCC - XC17128EPC20I
Order 'ic prom ser i-temp 128k 20-plcc - XC17128EPC20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128EPC20I-ND.
IC PROM SER C-TEMP 256K 20-PLCC - XC17256ELPC20C
Order 'ic prom ser c-temp 256k 20-plcc - XC17256ELPC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17256ELPC20C-ND.
IC PROM SER I-TEMP 256K 20-PLCC - XC17256ELPC20I
Order 'ic prom ser i-temp 256k 20-plcc - XC17256ELPC20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17256ELPC20I-ND.
IC PROM SER I-TEMP 256K 20-PLCC - XC17256EPC20I
Order 'ic prom ser i-temp 256k 20-plcc - XC17256EPC20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17256EPC20I-ND.
IC PROM SER C-TEMP 36K 20-PLCC - XC1736EPC20C
Order 'ic prom ser c-temp 36k 20-plcc - XC1736EPC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1736EPC20C-ND.
IC PROM SER I-TEMP 36K 20-PLCC - XC1736EPC20I
Order 'ic prom ser i-temp 36k 20-plcc - XC1736EPC20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1736EPC20I-ND.
IC PROM SER C-TEMP 3.3V 20-PLCC - XC1765ELPC20C
Order 'ic prom ser c-temp 3.3v 20-plcc - XC1765ELPC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765ELPC20C-ND.
IC PROM SER I-TEMP 3.3V 20-PLCC - XC1765ELPC20I
Order 'ic prom ser i-temp 3.3v 20-plcc - XC1765ELPC20I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765ELPC20I-ND.
IC PROM SER C-TEMP 3.3V 20-PLCC - XC1765EPC20C
Order 'ic prom ser c-temp 3.3v 20-plcc - XC1765EPC20C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765EPC20C-ND.
Options for Xilinx Inc Configuration Prom For Fpgas' Integrated Circuit (ics) OTP Tube 3 V ~ 3.6 V XC17512LPC20C
Send this link via E-Mail
Help With This Screen
