IC 3V SER CFG PROM 128K 8-TSOP - XC17128ELVO8I - Integrated Circuits (ICs)
| Digi-Key Part Number | XC17128ELVO8I-ND |
196 |
7.25000 |
Extended Price
1421.00 |
| Manufacturer Part Number | XC17128ELVO8I | |||
| Description | IC 3V SER CFG PROM 128K 8-TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XC17128ELVO8I |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | OTP |
| Memory Size | 128kb |
| Package / Case | 8-TSOP |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 122; PK002; VO; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC17128ELVO8I XC17128ELVO8I |
XC17128ELVO8I Specification Sheet
IC 3V SER CFG PROM 128K 8-TSOP - XC17128ELVO8I (XC17128ELVO8I-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 3V SER CFG PROM 128K 8-TSOP - XC17128ELVO8I
Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128ELVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128ELVO8I-ND.
IC 3V SER CFG PROM 128K 8-TSOP - XC17128LVO8C
Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128LVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1159-ND.
IC 3V SER CFG PROM 128K 8-TSOP - XC17128ELVO8C
Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1196-ND.
IC 3V SER CFG PROM 65K 8-TSOP - XC1765ELVO8C
Order 'ic 3v ser cfg prom 65k 8-tsop - XC1765ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1194-ND.
IC 3V SER CFG PROM 256K 8-TSOP - XC17256ELVO8C
Order 'ic 3v ser cfg prom 256k 8-tsop - XC17256ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1202-ND.
IC 3V SER CFG PROM 65K 8-TSOP - XC1765ELVOG8C
Order 'ic 3v ser cfg prom 65k 8-tsop - XC1765ELVOG8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765ELVOG8C-ND.
IC 3V SER CFG PROM 65K 8-SOIC - XC1765LVO8C
Order 'ic 3v ser cfg prom 65k 8-soic - XC1765LVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1157-ND.
IC 3V SER CFG PROM 128K 8-DIP - XC17128LPD8C
Order 'ic 3v ser cfg prom 128k 8-dip - XC17128LPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1161-ND.
IC 3V SER CFG PROM 256K 8-SOIC - XC17256LVO8C
Order 'ic 3v ser cfg prom 256k 8-soic - XC17256LVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1165-ND.
IC 3V SER CFG PROM 128K 8-DIP - XC17128ELPD8C
Order 'ic 3v ser cfg prom 128k 8-dip - XC17128ELPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1198-ND.
IC SER CFG PROM 36K 8-TSOP - XC1736EVO8C
Order 'ic ser cfg prom 36k 8-tsop - XC1736EVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1192-ND.
IC SER CFG PROM 65K 8-TSOP - XC1765EVO8C
Order 'ic ser cfg prom 65k 8-tsop - XC1765EVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1193-ND.
IC SERIAL CFG PROM 128K 8-TSOP - XC17128EVO8C
Order 'ic serial cfg prom 128k 8-tsop - XC17128EVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1195-ND.
IC SERIAL CFG PROM 128K 8-TSOP - XC17128EVO8I
Order 'ic serial cfg prom 128k 8-tsop - XC17128EVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128EVO8I-ND.
IC SER CFG PROM 36K 8-TSOP - XC1736EVO8I
Order 'ic ser cfg prom 36k 8-tsop - XC1736EVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1736EVO8I-ND.
Send this link via E-Mail
Help With This Screen
