IC PROM SER I-TEMP 128K 8-DIP - XC17128ELPD8I - Integrated Circuits (ICs)
| Digi-Key Part Number | XC17128ELPD8I-ND |
150 |
6.30000 |
Extended Price
945.00 |
| Manufacturer Part Number | XC17128ELPD8I | |||
| Description | IC PROM SER I-TEMP 128K 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | XC17128ELPD8I |
| Vendor | Xilinx Inc |
| Category | Integrated Circuits (ICs) |
| Programmable Type | OTP |
| Memory Size | 128kb |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | 122; PK001; PD; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
XC17128ELPD8I XC17128ELPD8I |
XC17128ELPD8I Specification Sheet
IC PROM SER I-TEMP 128K 8-DIP - XC17128ELPD8I (XC17128ELPD8I-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PROM SER I-TEMP 128K 8-DIP - XC17128ELPD8I
Order 'ic prom ser i-temp 128k 8-dip - XC17128ELPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128ELPD8I-ND.
IC PROM SER I-TEMP 128K 8-DIP - XC17128EPD8I
Order 'ic prom ser i-temp 128k 8-dip - XC17128EPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128EPD8I-ND.
IC PROM SER C-TEMP 1K 8-DIP - XC1701PD8C
Order 'ic prom ser c-temp 1k 8-dip - XC1701PD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1701PD8C-ND.
IC PROM SER I-TEMP 1K 8-DIP - XC1701PD8I
Order 'ic prom ser i-temp 1k 8-dip - XC1701PD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1701PD8I-ND.
IC PROM SER I-TEMP 256K 8-DIP - XC17256ELPD8I
Order 'ic prom ser i-temp 256k 8-dip - XC17256ELPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17256ELPD8I-ND.
IC PROM SER I-TEMP 256K 8-DIP - XC17256EPD8I
Order 'ic prom ser i-temp 256k 8-dip - XC17256EPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17256EPD8I-ND.
IC PROM SER I-TEMP 36K 8-DIP - XC1736EPD8I
Order 'ic prom ser i-temp 36k 8-dip - XC1736EPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1736EPD8I-ND.
IC PROM SER C-TEMP 512K 8-DIP - XC17512LPD8C
Order 'ic prom ser c-temp 512k 8-dip - XC17512LPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17512LPD8C-ND.
IC PROM SER I-TEMP 512K 8-DIP - XC17512LPD8I
Order 'ic prom ser i-temp 512k 8-dip - XC17512LPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17512LPD8I-ND.
IC PROM SER C-TEMP 3.3V 8-DIP - XC1765ELPD8C
Order 'ic prom ser c-temp 3.3v 8-dip - XC1765ELPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765ELPD8C-ND.
IC PROM SER I-TEMP 3.3V 8-DIP - XC1765ELPD8I
Order 'ic prom ser i-temp 3.3v 8-dip - XC1765ELPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765ELPD8I-ND.
IC PROM SER I-TEMP 3.3V 8-DIP - XC1765EPD8I
Order 'ic prom ser i-temp 3.3v 8-dip - XC1765EPD8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1765EPD8I-ND.
IC PROM PROG C-TEMP 5V 8-DIP - XC17S30PD8C
Order 'ic prom prog c-temp 5v 8-dip - XC17S30PD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1272-ND.
IC PROM PROG C-TEMP 3.3V 8-DIP - XC17S40XLPD8C
Order 'ic prom prog c-temp 3.3v 8-dip - XC17S40XLPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1273-ND.
IC PROM PROG C-TEMP 5V 8-DIP - XC17S40PD8C
Order 'ic prom prog c-temp 5v 8-dip - XC17S40PD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1275-ND.
Send this link via E-Mail
Help With This Screen
