Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC 1 MB 3.3V SER CONF PROM 8-DIP - XC1701LPD8C - Integrated Circuits (ICs)

Digi-Key Part Number XC1701LPD8C-ND
Price Break
50
Unit Price
12.85000
Extended Price
642.50
Manufacturer Part NumberXC1701LPD8C
DescriptionIC 1 MB 3.3V SER CONF PROM 8-DIP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationXC1701LPD8C
VendorXilinx Inc
CategoryIntegrated Circuits (ICs)
Programmable TypeOTP
Memory Size1Mb
Package / Case8-DIP
PackagingTube
Voltage - Supply3 V ~ 3.6 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names XC1701LPD8C
XC1701LPD8C

XC1701LPD8C Specification Sheet

Image of IC 1 MB 3.3V SER CONF PROM 8-DIP - XC1701LPD8C

IC 1 MB 3.3V SER CONF PROM 8-DIP - XC1701LPD8C (XC1701LPD8C-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC 1 MB 3.3V SER CONF PROM 8-DIP - XC1701LPD8C
 Order 'ic 1 mb 3.3v ser conf prom 8-dip - XC1701LPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC1701LPD8C-ND.
IC 3V SER CFG PROM 128K 8-DIP - XC17128ELPD8C
 Order 'ic 3v ser cfg prom 128k 8-dip - XC17128ELPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1198-ND.
IC 3V SER CFG PROM 256K 8-DIP - XC17256ELPD8C
 Order 'ic 3v ser cfg prom 256k 8-dip - XC17256ELPD8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1201-ND.
IC 3V SER CFG PROM 128K 8-DIP - XC17128LPD8C
 Order 'ic 3v ser cfg prom 128k 8-dip - XC17128LPD8C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1161-ND.
IC 3V SER CFG PROM 256K 8-DIP - XC17256LPD8C
 Order 'ic 3v ser cfg prom 256k 8-dip - XC17256LPD8C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1164-ND.
IC 3V SER CFG PROM 65K 8-TSOP - XC1765ELVO8C
 Order 'ic 3v ser cfg prom 65k 8-tsop - XC1765ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1194-ND.
IC 3V SER CFG PROM 128K 8-TSOP - XC17128ELVO8C
 Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1196-ND.
IC 3V SER CFG PROM 256K 8-TSOP - XC17256ELVO8C
 Order 'ic 3v ser cfg prom 256k 8-tsop - XC17256ELVO8C' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number 122-1202-ND.
IC 3V SER CFG PROM 128K 8-TSOP - XC17128ELVO8I
 Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128ELVO8I' online from Digi-Key. Manufactured by Xilinx Inc. Digi-Key part number XC17128ELVO8I-ND.
IC 3V SER CFG PROM 65K 8-SOIC - XC1765LVO8C
 Order 'ic 3v ser cfg prom 65k 8-soic - XC1765LVO8C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1157-ND.
IC 3V SER CFG PROM 128K 8-TSOP - XC17128LVO8C
 Order 'ic 3v ser cfg prom 128k 8-tsop - XC17128LVO8C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1159-ND.
IC 3V SER CFG PROM 256K 8-SOIC - XC17256LVO8C
 Order 'ic 3v ser cfg prom 256k 8-soic - XC17256LVO8C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number 122-1165-ND.
IC 3V SER CFG PROM 65K 8-TSOP - XC1765ELVOG8C
 Order 'ic 3v ser cfg prom 65k 8-tsop - XC1765ELVOG8C' online from Digi-Key. Manufactured by Xilinx. Digi-Key part number XC1765ELVOG8C-ND.
IC 1-PORT T1/E1 SER TXCVR 28-DIP - PDLXT360NE.A2
 Order 'ic 1-port t1/e1 ser txcvr 28-dip - PDLXT360NE.A2' online from Digi-Key. Manufactured by Intel. Digi-Key part number 832191-ND.
IC EEPROM SER 16K 2.7V 8-DIP - AT24C16-10PI-2.7
 Order 'ic eeprom ser 16k 2.7v 8-dip - AT24C16-10PI-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C16-10PI-2.7-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC 1 LINE RING GEN CONTR 16-SOIC - UCC3751D Next: IC 1 OF 10 DECODER 16SOIC - HEF4028BTD-T