IC NVSRAM 256BIT 1MHZ 8DIP - X24C44P - Integrated Circuits (ICs)
Intersil Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V X24C44P
| Digi-Key Part Number | X24C44P-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | X24C44P | |||
| Description | IC NVSRAM 256BIT 1MHZ 8DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Intersil Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V X24C44P
| Technical/Catalog Information | X24C44P |
| Vendor | Intersil |
| Category | Integrated Circuits (ICs) |
| Memory Type | NVSRAM (Non-Volatile SRAM) |
| Memory Size | 256 (16 x 16) |
| Speed | 1MHz |
| Interface | 3-Wire Serial |
| Package / Case | 8-DIP (300 mil) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
X24C44P X24C44P |
X24C44P Specification Sheet
IC NVSRAM 256BIT 1MHZ 8DIP - X24C44P (X24C44P-ND) - Integrated Circuits (ICs)
Related parts Intersil Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V X24C44PIC NVSRAM 256BIT 1MHZ 8DIP - X24C44P
Order 'ic nvsram 256bit 1mhz 8dip - X24C44P' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X24C44P-ND.
IC NVSRAM 256BIT 1MHZ 8DIP - X24C44PI
Order 'ic nvsram 256bit 1mhz 8dip - X24C44PI' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X24C44PI-ND.
IC NVSRAM 256BIT 1MHZ 8DIP - CAT24C44LI
Order 'ic nvsram 256bit 1mhz 8dip - CAT24C44LI' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT24C44LI-ND.
IC NVSRAM 256BIT 1MHZ 8SOIC - X24C44SI
Order 'ic nvsram 256bit 1mhz 8soic - X24C44SI' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X24C44SI-ND.
IC NVSRAM 256BIT 1MHZ 8SOIC - X24C44S
Order 'ic nvsram 256bit 1mhz 8soic - X24C44S' online from Digi-Key. Manufactured by Intersil. Digi-Key part number X24C44S-ND.
IC NVSRAM 256BIT 1MHZ 8SOIC - CAT24C44VI
Order 'ic nvsram 256bit 1mhz 8soic - CAT24C44VI' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT24C44VI-ND.
IC NVSRAM 256BIT 1MHZ 8SOIC - CAT24C44VI-T3
Order 'ic nvsram 256bit 1mhz 8soic - CAT24C44VI-T3' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT24C44VI-T3-ND.
IC EEPROM 256BIT 1MHZ 8DIP - 93C06/P
Order 'ic eeprom 256bit 1mhz 8dip - 93C06/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 93C06/P-ND.
IC EEPROM 256BIT 1MHZ 8DIP - FM93C06EN
Order 'ic eeprom 256bit 1mhz 8dip - FM93C06EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C06EN-ND.
IC EEPROM 256BIT 1MHZ 8DIP - FM93C06N
Order 'ic eeprom 256bit 1mhz 8dip - FM93C06N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM93C06N-ND.
IC EEPROM 256BIT 1MHZ 8DIP - NM93C06EN
Order 'ic eeprom 256bit 1mhz 8dip - NM93C06EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C06EN-ND.
IC EEPROM 256BIT 1MHZ 8DIP - NM93C13N
Order 'ic eeprom 256bit 1mhz 8dip - NM93C13N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C13N-ND.
IC EEPROM 256BIT 1MHZ 8DIP - NM93CS06EN
Order 'ic eeprom 256bit 1mhz 8dip - NM93CS06EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93CS06EN-ND.
IC EEPROM 256BIT 1MHZ 8DIP - NM93CS06N
Order 'ic eeprom 256bit 1mhz 8dip - NM93CS06N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93CS06N-ND.
IC NVSRAM 256BIT 200NS 18DIP - CAT22C10LI20
Order 'ic nvsram 256bit 200ns 18dip - CAT22C10LI20' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CAT22C10LI20-ND.
Options for Intersil Memory Integrated Circuit (ics) NVSRAM (Non-Volatile SRAM) Tube 4.5 V ~ 5.5 V X24C44P
Send this link via E-Mail
Help With This Screen
