IC EEPROM 512KBIT 45NS 28DIP - W27C512-45Z
Winbond Electronics Memory Integrated Circuit (ics) EEPROM Tube 4.75 V ~ 5.25 V W27C512-45Z
| Digi-Key Part Number | W27C512-45Z-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | W27C512-45Z | |||
| Description | IC EEPROM 512KBIT 45NS 28DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | W27C512-45Z |
| Vendor | Winbond Electronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 512K (64K x 8) |
| Speed | 45ns |
| Interface | Parallel |
| Package / Case | 28-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EEPROMs - Parallel |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
W27C512 45Z W27C51245Z |
W27C512-45Z Specification Sheet
IC EEPROM 512KBIT 45NS 28DIP - W27C512-45Z (W27C512-45Z-ND)
Related parts Winbond Electronics Memory Integrated Circuit (ics) EEPROM Tube 4.75 V ~ 5.25 V W27C512-45ZIC EEPROM 512KBIT 45NS 28DIP - W27C512-45Z
Order 'ic eeprom 512kbit 45ns 28dip - W27C512-45Z' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W27C512-45Z-ND.
IC EEPROM 256K 200NS 28DIP - AT28C256-20PC
Order 'ic eeprom 256k 200ns 28dip - AT28C256-20PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256-20PC-ND.
IC EEPROM 256K 200NS 28DIP - AT28C256-20PI
Order 'ic eeprom 256k 200ns 28dip - AT28C256-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256-20PI-ND.
IC EEPROM 256K 250NS 28DIP - AT28C256-25PC
Order 'ic eeprom 256k 250ns 28dip - AT28C256-25PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256-25PC-ND.
IC EEPROM 256K 250NS 28DIP - AT28C256-25PI
Order 'ic eeprom 256k 250ns 28dip - AT28C256-25PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256-25PI-ND.
IC EEPROM 256K 200NS 28DIP - AT28C256E-20PC
Order 'ic eeprom 256k 200ns 28dip - AT28C256E-20PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256E-20PC-ND.
IC EEPROM 256K 200NS 28DIP - AT28C256E-20PI
Order 'ic eeprom 256k 200ns 28dip - AT28C256E-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256E-20PI-ND.
IC EEPROM 256K 250NS 28DIP - AT28C256E-25PC
Order 'ic eeprom 256k 250ns 28dip - AT28C256E-25PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256E-25PC-ND.
IC EEPROM 256K 250NS 28DIP - AT28C256E-25PI
Order 'ic eeprom 256k 250ns 28dip - AT28C256E-25PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256E-25PI-ND.
IC EEPROM 256K 200NS 28DIP - AT28C256F-20PC
Order 'ic eeprom 256k 200ns 28dip - AT28C256F-20PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256F-20PC-ND.
IC EEPROM 256K 200NS 28DIP - AT28C256F-20PI
Order 'ic eeprom 256k 200ns 28dip - AT28C256F-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256F-20PI-ND.
IC EEPROM 256K 250NS 28DIP - AT28C256F-25PC
Order 'ic eeprom 256k 250ns 28dip - AT28C256F-25PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256F-25PC-ND.
IC EEPROM 256K 250NS 28DIP - AT28C256F-25PI
Order 'ic eeprom 256k 250ns 28dip - AT28C256F-25PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C256F-25PI-ND.
IC EEPROM 64K 200NS 28DIP - AT28C64B-20PC
Order 'ic eeprom 64k 200ns 28dip - AT28C64B-20PC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C64B-20PC-ND.
IC EEPROM 64K 200NS 28DIP - AT28C64B-20PI
Order 'ic eeprom 64k 200ns 28dip - AT28C64B-20PI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT28C64B-20PI-ND.
Options for Winbond Electronics Memory Integrated Circuit (ics) EEPROM Tube 4.75 V ~ 5.25 V W27C512-45Z
Send this link via E-Mail
Help With This Screen
