IC FLASH 16MBIT 50MHZ 16SOIC - W25P16VSFIG T&R
Winbond Electronics Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.7 V ~ 3.6 V W25P16VSFIG T&R
| Digi-Key Part Number | W25P16VSFIG T&R-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | W25P16VSFIG T&R | |||
| Description | IC FLASH 16MBIT 50MHZ 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | W25P16VSFIG T&R |
| Vendor | Winbond Electronics |
| Category | Integrated Circuits (ICs) |
| Memory Type | FLASH |
| Memory Size | 16M (2M x 8) |
| Speed | 50MHz |
| Interface | SPI Serial |
| Package / Case | 16-SOIC |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | FLASH |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
W25P16VSFIG T&R W25P16VSFIG T&R |
W25P16VSFIG T&R Specification Sheet
IC FLASH 16MBIT 50MHZ 16SOIC - W25P16VSFIG T&R (W25P16VSFIG T&R-ND)
Related parts Winbond Electronics Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.7 V ~ 3.6 V W25P16VSFIG T&RIC FLASH 16MBIT 50MHZ 16SOIC - W25P16VSFIG
Order 'ic flash 16mbit 50mhz 16soic - W25P16VSFIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25P16VSFIG-ND.
IC FLASH 16MBIT 50MHZ 16SOIC - W25P16VSFIG T&R
Order 'ic flash 16mbit 50mhz 16soic - W25P16VSFIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25P16VSFIG T&R-ND.
IC FLASH 16MBIT 50MHZ 8SOIC - W25P16VSSIG
Order 'ic flash 16mbit 50mhz 8soic - W25P16VSSIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25P16VSSIG-ND.
IC FLASH 16MBIT 50MHZ 8SOIC - W25P16VSSIG T&R
Order 'ic flash 16mbit 50mhz 8soic - W25P16VSSIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25P16VSSIG T&R-ND.
IC FLASH 16MBIT 75MHZ 16SOIC - W25X16VSFIG T&R
Order 'ic flash 16mbit 75mhz 16soic - W25X16VSFIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X16VSFIG T&R-ND.
IC FLASH 16MBIT 75MHZ 16SOIC - W25X16VSFIG
Order 'ic flash 16mbit 75mhz 16soic - W25X16VSFIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X16VSFIG-ND.
IC FLASH 16MBIT 80MHZ 16SOIC - W25Q16VSFIG
Order 'ic flash 16mbit 80mhz 16soic - W25Q16VSFIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25Q16VSFIG-ND.
IC FLASH 16MBIT 75MHZ 16SOIC - W25X16AVSFIG
Order 'ic flash 16mbit 75mhz 16soic - W25X16AVSFIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X16AVSFIG-ND.
IC FLASH 8MBIT 50MHZ 8SOIC - W25P80VSSIG
Order 'ic flash 8mbit 50mhz 8soic - W25P80VSSIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25P80VSSIG-ND.
IC FLASH 8MBIT 50MHZ 8SOIC - W25P80VSSIG T&R
Order 'ic flash 8mbit 50mhz 8soic - W25P80VSSIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25P80VSSIG T&R-ND.
IC FLASH 8MBIT 75MHZ 16SOIC - W25X80VSFIG
Order 'ic flash 8mbit 75mhz 16soic - W25X80VSFIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X80VSFIG-ND.
IC FLASH 8MBIT 75MHZ 16SOIC - W25X80VSFIG T&R
Order 'ic flash 8mbit 75mhz 16soic - W25X80VSFIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X80VSFIG T&R-ND.
IC FLASH 16MBIT 75MHZ 8SOIC - W25X16VSSIG T&R
Order 'ic flash 16mbit 75mhz 8soic - W25X16VSSIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X16VSSIG T&R-ND.
IC FLASH 16MBIT 75MHZ 8SOIC - W25X16VSSIG
Order 'ic flash 16mbit 75mhz 8soic - W25X16VSSIG' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X16VSSIG-ND.
IC FLASH 16MBIT 75MHZ 8WSON - W25X16VZPIG T&R
Order 'ic flash 16mbit 75mhz 8wson - W25X16VZPIG T&R' online from Digi-Key. Manufactured by Winbond Electronics. Digi-Key part number W25X16VZPIG T&R-ND.
Options for Winbond Electronics Memory Integrated Circuit (ics) FLASH Tape & Reel (TR) 2.7 V ~ 3.6 V W25P16VSFIG T&R
Send this link via E-Mail
Help With This Screen
