IC EEPROM 2KBIT INTELLIG MFCC1-2 - SRF 55V02P MFCC1 - RF and RFID
| Digi-Key Part Number | SRF 55V02P MFCC1-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SRF 55V02P MFCC1 | |||
| Description | IC EEPROM 2KBIT INTELLIG MFCC1-2 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | SRF 55V02P MFCC1 |
| Vendor | Infineon Technologies |
| Category | RF and RFID |
| RF Type | Read / Write |
| Package / Case | Non-Standard SMD |
| Frequency | 13.56MHz |
| Features | ISO15693, ISO18000-3 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SRF 55V02P MFCC1 SRF 55V02P MFCC1 |
SRF 55V02P MFCC1 Specification Sheet
IC EEPROM 2KBIT INTELLIG MFCC1-2 - SRF 55V02P MFCC1 (SRF 55V02P MFCC1-ND) - RF and RFID
Related parts RF and RFID :IC EEPROM 2KBIT INTELLIG MCC2-2 - SRF 55V02P MCC2
Order 'ic eeprom 2kbit intellig mcc2-2 - SRF 55V02P MCC2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V02P MCC2-ND.
IC EEPROM 2KBIT INTELLIG Y1.0-2 - SRF 55V02P Y1/0
Order 'ic eeprom 2kbit intellig y1.0-2 - SRF 55V02P Y1/0' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V02P Y1/0-ND.
IC EEPROM 2KBIT INTELLIG MCC2-2 - SRF 55V02S MCC2
Order 'ic eeprom 2kbit intellig mcc2-2 - SRF 55V02S MCC2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V02S MCC2-ND.
IC EEPROM 2KBIT INTELLIG Y1.0-2 - SRF 55V02S Y1/0
Order 'ic eeprom 2kbit intellig y1.0-2 - SRF 55V02S Y1/0' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V02S Y1/0-ND.
IC EEPROM 2KBIT INTELLIG Y2.0-2 - SRF 55V02S Y2/0
Order 'ic eeprom 2kbit intellig y2.0-2 - SRF 55V02S Y2/0' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V02S Y2/0-ND.
IC EEPROM 2KBIT INTELLIG MFCC1-2 - SRF 55V02P MFCC1
Order 'ic eeprom 2kbit intellig mfcc1-2 - SRF 55V02P MFCC1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V02P MFCC1-ND.
IC EEPROM 2KBIT INTELLIG MFCC1-2 - SRF 55V02S MFCC1
Order 'ic eeprom 2kbit intellig mfcc1-2 - SRF 55V02S MFCC1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V02S MFCC1-ND.
IC EEPROM 10KBIT INTELLIG MCC2-2 - SRF 55V10P MCC2
Order 'ic eeprom 10kbit intellig mcc2-2 - SRF 55V10P MCC2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V10P MCC2-ND.
IC EEPROM 10KBIT INTELLIG MCC2-2 - SRF 55V10S MCC2
Order 'ic eeprom 10kbit intellig mcc2-2 - SRF 55V10S MCC2' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V10S MCC2-ND.
IC EEPROM 10KBIT INTELLIG Y1.0-2 - SRF 55V10S Y1/0
Order 'ic eeprom 10kbit intellig y1.0-2 - SRF 55V10S Y1/0' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V10S Y1/0-ND.
IC EEPROM 10KBIT INTELLIG Y2.0-2 - SRF 55V10S Y2/0
Order 'ic eeprom 10kbit intellig y2.0-2 - SRF 55V10S Y2/0' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V10S Y2/0-ND.
IC EEPROM 2KBIT 2.7V 8-SOIC - AT24C02AN-10SU-2.7
Order 'ic eeprom 2kbit 2.7v 8-soic - AT24C02AN-10SU-2.7' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C02AN-10SU2.7-ND.
IC EEPROM 10KBIT INTELL MFCC1-2 - SRF 55V10S MFCC1
Order 'ic eeprom 10kbit intell mfcc1-2 - SRF 55V10S MFCC1' online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SRF 55V10S MFCC1-ND.
IC EEPROM 2KBIT 400KHZ 8MSOP - 24AA024-I/MS
Order 'ic eeprom 2kbit 400khz 8msop - 24AA024-I/MS' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024-I/MS-ND.
IC EEPROM 2KBIT 400KHZ 8DIP - 24AA024-I/P
Order 'ic eeprom 2kbit 400khz 8dip - 24AA024-I/P' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 24AA024-I/P-ND.
Send this link via E-Mail
Help With This Screen
