IC SRAM 4MBIT 55NS 32SOP - R1LV0408CSP-5SC#S0 - Integrated Circuits (ICs)
Renesas Technology America Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 2.7 V ~ 3.6 V R1LV0408CSP-5SC#S0
| Digi-Key Part Number | R1LV0408CSP5SC#S0-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | R1LV0408CSP-5SC#S0 | |||
| Description | IC SRAM 4MBIT 55NS 32SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R1LV0408CSP-5SC#S0 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM |
| Memory Size | 4M (512K x 8) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 32-SOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -20°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R1LV0408CSP 5SC#S0 R1LV0408CSP5SC#S0 R1LV0408CSP5SC#S0 ND R1LV0408CSP5SC#S0ND R1LV0408CSP5SC#S0 |
R1LV0408CSP-5SC#S0 Specification Sheet
IC SRAM 4MBIT 55NS 32SOP - R1LV0408CSP-5SC#S0 (R1LV0408CSP5SC#S0-ND) - Integrated Circuits (ICs)
Related parts Renesas Technology America Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 2.7 V ~ 3.6 V R1LV0408CSP-5SC#S0IC SRAM 4MBIT 55NS 32SOP - R1LV0408CSP-5SC#S0
Order 'ic sram 4mbit 55ns 32sop - R1LV0408CSP-5SC#S0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSP5SC#S0-ND.
IC SRAM 4MBIT 55NS 32SOP - R1LP0408CSP-5SC#S0
Order 'ic sram 4mbit 55ns 32sop - R1LP0408CSP-5SC#S0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LP0408CSP5SC#S0-ND.
IC SRAM 4MBIT 55NS 32SOP - R1LV0408CSP-5SC#A0
Order 'ic sram 4mbit 55ns 32sop - R1LV0408CSP-5SC#A0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSP5SC#A0-ND.
IC SRAM 4MBIT 55NS 32SOP - R1LV0408CSP-5SC#B0
Order 'ic sram 4mbit 55ns 32sop - R1LV0408CSP-5SC#B0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSP5SC#B0-ND.
IC SRAM 4MBIT 55NS 32SOP - R1LV0408CSP-5SC#T0
Order 'ic sram 4mbit 55ns 32sop - R1LV0408CSP-5SC#T0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSP5SC#T0-ND.
IC SRAM 4MBIT 55NS 32SOP - R1LV0408CSP-5SI#A0
Order 'ic sram 4mbit 55ns 32sop - R1LV0408CSP-5SI#A0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSP5SI#A0-ND.
IC SRAM 4MBIT 55NS 32SOP - R1LV0408CSP-5SI#B0
Order 'ic sram 4mbit 55ns 32sop - R1LV0408CSP-5SI#B0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSP5SI#B0-ND.
IC SRAM 4MBIT 55NS 32SOP - R1LV0408CSP-5SI#S0
Order 'ic sram 4mbit 55ns 32sop - R1LV0408CSP-5SI#S0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSP5SI#S0-ND.
IC SRAM 4MBIT 55NS 32SOP - R1LV0408CSP-5SI#T0
Order 'ic sram 4mbit 55ns 32sop - R1LV0408CSP-5SI#T0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSP5SI#T0-ND.
IC SRAM 4MBIT 55NS 32TSOP - R1LP0408CSB-5SC#S0
Order 'ic sram 4mbit 55ns 32tsop - R1LP0408CSB-5SC#S0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LP0408CSB5SC#S0-ND.
IC SRAM 4MBIT 55NS 32STSOP - R1LV0408CSA-5SC#S0
Order 'ic sram 4mbit 55ns 32stsop - R1LV0408CSA-5SC#S0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSA5SC#S0-ND.
IC SRAM 4MBIT 55NS 32TSOP - R1LV0408CSB-5SC#S0
Order 'ic sram 4mbit 55ns 32tsop - R1LV0408CSB-5SC#S0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSB5SC#S0-ND.
IC SRAM 4MBIT 55NS 32SOP - R1LP0408CSP-5SC#A0
Order 'ic sram 4mbit 55ns 32sop - R1LP0408CSP-5SC#A0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LP0408CSP5SC#A0-ND.
IC SRAM 4MBIT 55NS 32SOP - R1LP0408CSP-5SC#B0
Order 'ic sram 4mbit 55ns 32sop - R1LP0408CSP-5SC#B0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LP0408CSP5SC#B0-ND.
IC SRAM 4MBIT 55NS 32SOP - R1LP0408CSP-5SC#T0
Order 'ic sram 4mbit 55ns 32sop - R1LP0408CSP-5SC#T0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LP0408CSP5SC#T0-ND.
Options for Renesas Technology America Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 2.7 V ~ 3.6 V R1LV0408CSP-5SC#S0
Send this link via E-Mail
Help With This Screen
