Renesas Technology America Memory Integrated Circuit (ics) SRAM Tube 2.7 V ~ 3.6 V R1LV0408CSP-5SC#A0
IC SRAM 4MBIT 55NS 32SOP - R1LV0408CSP-5SC#A0 - Integrated Circuits (ICs)
| Digi-Key Part Number | R1LV0408CSP5SC#A0-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | R1LV0408CSP-5SC#A0 | |||
| Description | IC SRAM 4MBIT 55NS 32SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Renesas Technology America Memory Integrated Circuit (ics) SRAM Tube 2.7 V ~ 3.6 V R1LV0408CSP-5SC#A0
| Technical/Catalog Information | R1LV0408CSP-5SC#A0 |
| Vendor | Renesas Technology America |
| Category | Integrated Circuits (ICs) |
| Memory Type | SRAM |
| Memory Size | 4M (512K x 8) |
| Speed | 55ns |
| Interface | Parallel |
| Package / Case | 32-SOP |
| Packaging | Tube |
| Voltage - Supply | 2.7 V ~ 3.6 V |
| Operating Temperature | -20°C ~ 70°C |
| Format - Memory | RAM |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
R1LV0408CSP 5SC#A0 R1LV0408CSP5SC#A0 R1LV0408CSP5SC#A0 ND R1LV0408CSP5SC#A0ND R1LV0408CSP5SC#A0 |
R1LV0408CSP-5SC#A0 Specification Sheet
IC SRAM 4MBIT 55NS 32SOP - R1LV0408CSP-5SC#A0 (R1LV0408CSP5SC#A0-ND) - Integrated Circuits (ICs)
Related parts Renesas Technology America Memory Integrated Circuit (ics) SRAM Tube 2.7 V ~ 3.6 V R1LV0408CSP-5SC#A0Renesas Technology America Memory Integrated Circuit (ics) SRAM Tube 2.7 V ~ 3.6 V R1LV0408CSP-5SC#A0
Order 'ic sram 4mbit 55ns 32sop - R1LV0408CSP-5SC#A0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSP5SC#A0-ND.
Renesas Technology America Memory Integrated Circuit (ics) SRAM Tube 4.5 V ~ 5.5 V R1LP0408CSP-5SC#A0
Order 'ic sram 4mbit 55ns 32sop - R1LP0408CSP-5SC#A0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LP0408CSP5SC#A0-ND.
Renesas Technology America Memory Integrated Circuit (ics) SRAM Tube 2.7 V ~ 3.6 V R1LV0408CSP-5SC#B0
Order 'ic sram 4mbit 55ns 32sop - R1LV0408CSP-5SC#B0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSP5SC#B0-ND.
Renesas Technology America Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 2.7 V ~ 3.6 V R1LV0408CSP-5SC#S0
Order 'ic sram 4mbit 55ns 32sop - R1LV0408CSP-5SC#S0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSP5SC#S0-ND.
Renesas Technology America Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 2.7 V ~ 3.6 V R1LV0408CSP-5SC#T0
Order 'ic sram 4mbit 55ns 32sop - R1LV0408CSP-5SC#T0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSP5SC#T0-ND.
Renesas Technology America Memory Integrated Circuit (ics) SRAM Tube 2.7 V ~ 3.6 V R1LV0408CSP-5SI#A0
Order 'ic sram 4mbit 55ns 32sop - R1LV0408CSP-5SI#A0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSP5SI#A0-ND.
Renesas Technology America Memory Integrated Circuit (ics) SRAM Tube 2.7 V ~ 3.6 V R1LV0408CSP-5SI#B0
Order 'ic sram 4mbit 55ns 32sop - R1LV0408CSP-5SI#B0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSP5SI#B0-ND.
Renesas Technology America Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 2.7 V ~ 3.6 V R1LV0408CSP-5SI#S0
Order 'ic sram 4mbit 55ns 32sop - R1LV0408CSP-5SI#S0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSP5SI#S0-ND.
Renesas Technology America Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 2.7 V ~ 3.6 V R1LV0408CSP-5SI#T0
Order 'ic sram 4mbit 55ns 32sop - R1LV0408CSP-5SI#T0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSP5SI#T0-ND.
Renesas Technology America Memory Integrated Circuit (ics) SRAM Tray 4.5 V ~ 5.5 V R1LP0408CSB-5SC#A0
Order 'ic sram 4mbit 55ns 32tsop - R1LP0408CSB-5SC#A0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LP0408CSB5SC#A0-ND.
Renesas Technology America Memory Integrated Circuit (ics) SRAM Tray 4.5 V ~ 5.5 V R1LP0408CSC-5SC#A0
Order 'ic sram 4mbit 55ns 32tsop - R1LP0408CSC-5SC#A0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LP0408CSC5SC#A0-ND.
Renesas Technology America Memory Integrated Circuit (ics) SRAM Tray 2.7 V ~ 3.6 V R1LV0408CSA-5SC#A0
Order 'ic sram 4mbit 55ns 32stsop - R1LV0408CSA-5SC#A0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSA5SC#A0-ND.
Renesas Technology America Memory Integrated Circuit (ics) SRAM Tray 2.7 V ~ 3.6 V R1LV0408CSB-5SC#A0
Order 'ic sram 4mbit 55ns 32tsop - R1LV0408CSB-5SC#A0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LV0408CSB5SC#A0-ND.
Renesas Technology America Memory Integrated Circuit (ics) SRAM Tube 4.5 V ~ 5.5 V R1LP0408CSP-5SC#B0
Order 'ic sram 4mbit 55ns 32sop - R1LP0408CSP-5SC#B0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LP0408CSP5SC#B0-ND.
Renesas Technology America Memory Integrated Circuit (ics) SRAM Tape & Reel (TR) 4.5 V ~ 5.5 V R1LP0408CSP-5SC#S0
Order 'ic sram 4mbit 55ns 32sop - R1LP0408CSP-5SC#S0' online from Digi-Key. Manufactured by Renesas Technology America. Digi-Key part number R1LP0408CSP5SC#S0-ND.
Options for Renesas Technology America Memory Integrated Circuit (ics) SRAM Tube 2.7 V ~ 3.6 V R1LV0408CSP-5SC#A0
Send this link via E-Mail
Help With This Screen
