4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-HA1V4R7R
CAP 4.7UF 35V ELECT HA SMD - EEE-HA1V4R7R
| Digi-Key Part Number | PCE4248CT-ND |
5 10 25 100 500 |
.15800 .13000 .12040 .11100 .09250 |
Extended Price
0.79 1.30 3.01 11.10 46.25 |
| Manufacturer Part Number | EEE-HA1V4R7R | |||
| Description | CAP 4.7UF 35V ELECT HA SMD | |||
| Quantity Available | 17420 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-HA1V4R7R |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 4.7µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.158" Dia x 0.213" H (4.00mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE HA1V4R7R EEEHA1V4R7R PCE4248CT ND PCE4248CTND PCE4248CT |
CAP 4.7UF 35V ELECT HA SMD - EEE-HA1V4R7R (PCE4248CT-ND)
Related parts 4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-HA1V4R7R4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-HA1V4R7R
Order 'cap 4.7uf 35v elect ha smd - EEE-HA1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4248CT-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-HA1V4R7R
Order 'cap 4.7uf 35v elect ha smd - EEE-HA1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4248DKR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-FC1V470P
Order 'cap 47uf 35v elect fc smd - EEE-FC1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4031CT-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-FC1V4R7R
Order 'cap 4.7uf 35v elect fc smd - EEE-FC1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4032CT-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-TG1V470P
Order 'cap 47uf 35v elect tg smd - EEE-TG1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4115CT-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-TG1V470UP
Order 'cap 47uf 35v elect tg smd - EEE-TG1V470UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4116CT-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-HA1V470P
Order 'cap 47uf 35v elect ha smd - EEE-HA1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4246CT-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-HA1V470UP
Order 'cap 47uf 35v elect ha smd - EEE-HA1V470UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4247CT-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-FP1V470AP
Order 'cap 47uf 35v elect fp smd - EEE-FP1V470AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4552CT-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-FP1V470AP
Order 'cap 47uf 35v elect fp smd - EEE-FP1V470AP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4552DKR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-FC1V470P
Order 'cap 47uf 35v elect fc smd - EEE-FC1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4031DKR-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-FC1V4R7R
Order 'cap 4.7uf 35v elect fc smd - EEE-FC1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4032DKR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-TG1V470UP
Order 'cap 47uf 35v elect tg smd - EEE-TG1V470UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4116DKR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-HA1V470UP
Order 'cap 47uf 35v elect ha smd - EEE-HA1V470UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4247DKR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-TG1V470P
Order 'cap 47uf 35v elect tg smd - EEE-TG1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4115DKR-ND.
Options for 4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEE-HA1V4R7R
Send this link via E-Mail
Help With This Screen
