IC EEPROM/I2C BUS 8BIT 8SOIC - PCF8582C2D-T - Integrated Circuits (ICs)
| Digi-Key Part Number | PCF8582C2D-T-ND |
2500 |
.48100 |
Extended Price
1202.50 |
| Manufacturer Part Number | PCF8582C2D-T | |||
| Description | IC EEPROM/I2C BUS 8BIT 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCF8582C2D-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (256 x 8) |
| Speed | 100kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 2.5 V ~ 6.0 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCF8582C2D T PCF8582C2DT |
PCF8582C2D-T Specification Sheet
IC EEPROM/I2C BUS 8BIT 8SOIC - PCF8582C2D-T (PCF8582C2D-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EEPROM/I2C BUS 8BIT 8SOIC - PCF8582C2D-T
Order 'ic eeprom/i2c bus 8bit 8soic - PCF8582C2D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF8582C2D-T-ND.
IC EEPROM/I2C BUS 8BIT 8SOIC - PCF85102C2D
Order 'ic eeprom/i2c bus 8bit 8soic - PCF85102C2D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF85102C2D-ND.
IC EEPROM/I2C BUS 8BIT 8SOIC - PCF85102C2D-T
Order 'ic eeprom/i2c bus 8bit 8soic - PCF85102C2D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF85102C2D-T-ND.
IC EEPROM/I2C BUS 8BIT 8SOIC - PCF85103C2D
Order 'ic eeprom/i2c bus 8bit 8soic - PCF85103C2D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF85103C2D-ND.
IC EEPROM/I2C BUS 8BIT 8SOIC - PCF85103C2D-T
Order 'ic eeprom/i2c bus 8bit 8soic - PCF85103C2D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF85103C2D-T-ND.
IC EEPROM/I2C BUS 8BIT 8SOIC - PCF85116-3D
Order 'ic eeprom/i2c bus 8bit 8soic - PCF85116-3D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF85116-3D-ND.
IC EEPROM/I2C BUS 8BIT 8SOIC - PCF85116-3D-T
Order 'ic eeprom/i2c bus 8bit 8soic - PCF85116-3D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF85116-3D-T-ND.
IC EEPROM/I2C BUS 8BIT 8SOIC - PCF8594C2D-T
Order 'ic eeprom/i2c bus 8bit 8soic - PCF8594C2D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF8594C2D-T-ND.
IC EEPROM/I2C BUS 8BIT 8SOIC - PCF8598C2D-T
Order 'ic eeprom/i2c bus 8bit 8soic - PCF8598C2D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF8598C2D-T-ND.
IC EEPROM/I2C BUS 8BIT 8DIP - PCF85102C2N
Order 'ic eeprom/i2c bus 8bit 8dip - PCF85102C2N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF85102C2N-ND.
IC EEPROM/I2C BUS 8BIT 8DIP - PCF85103C2N
Order 'ic eeprom/i2c bus 8bit 8dip - PCF85103C2N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF85103C2N-ND.
IC EEPROM/I2C BUS 8BIT 8DIP - PCF85116-3N
Order 'ic eeprom/i2c bus 8bit 8dip - PCF85116-3N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCF85116-3N-ND.
IC EEPROM I2C BUS 32KBIT 8-SOIC - BR24C32-WMN6TP
Order 'ic eeprom i2c bus 32kbit 8-soic - BR24C32-WMN6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C32-WMN6TPCT-ND.
IC EEPROM I2C BUS 32KBIT 8-SOIC - BR24C32-WMN6TP
Order 'ic eeprom i2c bus 32kbit 8-soic - BR24C32-WMN6TP' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number BR24C32-WMN6TPDKR-ND.
IC EEPROM I2C BUS 32KBIT 8-SOIC - BR24C32-WMN6TP
Order 'ic eeprom i2c bus 32kbit 8-soic - BR24C32-WMN6TP' online from Digi-Key. Manufactured by Rohm. Digi-Key part number BR24C32-WMN6TPTR-ND.
Send this link via E-Mail
Help With This Screen