IC I2C EEPROM BUS INTRFC 8-SOIC - PCA8581TD-T - Integrated Circuits (ICs)
| Digi-Key Part Number | PCA8581TD-T-ND |
2500 |
.45500 |
Extended Price
1137.50 |
| Manufacturer Part Number | PCA8581TD-T | |||
| Description | IC I2C EEPROM BUS INTRFC 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | PCA8581TD-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8) |
| Speed | 100kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -25°C ~ 85°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
PCA8581TD T PCA8581TDT |
PCA8581TD-T Specification Sheet
IC I2C EEPROM BUS INTRFC 8-SOIC - PCA8581TD-T (PCA8581TD-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC I2C EEPROM BUS INTRFC 8-SOIC - PCA8581TD
Order 'ic i2c eeprom bus intrfc 8-soic - PCA8581TD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA8581TD-ND.
IC I2C EEPROM BUS INTRFC 8-SOIC - PCA8581TD-T
Order 'ic i2c eeprom bus intrfc 8-soic - PCA8581TD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA8581TD-T-ND.
IC I2C EEPROM BUS INTRFC 8-SOIC - PCA8581CTD
Order 'ic i2c eeprom bus intrfc 8-soic - PCA8581CTD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA8581CTD-ND.
IC I2C EEPROM BUS INTRFC 8DIP - PCA8581PN
Order 'ic i2c eeprom bus intrfc 8dip - PCA8581PN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCA8581PN-ND.
IC I2C LED DIMMER 2BIT 8-SOIC - PCA9530D-T
Order 'ic i2c led dimmer 2bit 8-soic - PCA9530D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1830-1-ND.
IC I2C LED DIMMER 2BIT 8-SOIC - PCA9530D-T
Order 'ic i2c led dimmer 2bit 8-soic - PCA9530D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1830-2-ND.
IC I2C LED DIMMER 4BIT 8-SOIC - PCA9533D/01
Order 'ic i2c led dimmer 4bit 8-soic - PCA9533D/01' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3372-5-ND.
IC I2C LED DIMMER 4BIT 8-SOIC - PCA9533D/02
Order 'ic i2c led dimmer 4bit 8-soic - PCA9533D/02' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3373-5-ND.
IC I2C/SMBUS 4BIT GPIO 8-SOIC - PCA9536D-T
Order 'ic i2c/smbus 4bit gpio 8-soic - PCA9536D-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1835-1-ND.
IC I2C/SMBUS 4BIT GPIO 8-SOIC - PCA9536D-T
Order 'ic i2c/smbus 4bit gpio 8-soic - PCA9536D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1835-2-ND.
IC I2C EEPROM DIP SWITCH 20-SOIC - PCA9560D
Order 'ic i2c eeprom dip switch 20-soic - PCA9560D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3401-5-ND.
IC I2C EEPROM DIP SWITCH 20-SOIC - PCA9561D
Order 'ic i2c eeprom dip switch 20-soic - PCA9561D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3403-5-ND.
IC I2C LED BLINKER 2BIT 8-SOIC - PCA9550D
Order 'ic i2c led blinker 2bit 8-soic - PCA9550D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1046-5-ND.
IC I2C TEMP SNSR/WATCHDOG 8-SOIC - LM75AD/G-T
Order 'ic i2c temp snsr/watchdog 8-soic - LM75AD/G-T' online from Digi-Key. Manufactured by NXP Semiconductors (VA). Digi-Key part number 568-1889-1-ND.
IC I2C TEMP SNSR/WATCHDOG 8-SOIC - LM75AD/G-T
Order 'ic i2c temp snsr/watchdog 8-soic - LM75AD/G-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-1889-2-ND.
Send this link via E-Mail
Help With This Screen