IC 2K SRL EEPROM H T SO14 - NM93C56EM
| Digi-Key Part Number | NM93C56EM-ND |
1 25 100 250 500 1000 5000 10000 |
1.63000 1.30000 .97500 .91000 .87750 .84500 .81250 .79625 |
Extended Price
1.63 32.50 97.50 227.50 438.75 845.00 4062.50 7962.50 |
| Manufacturer Part Number | NM93C56EM | |||
| Description | IC 2K SRL EEPROM H T SO14 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NM93C56EM |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 2K (128 x 16) |
| Speed | 1MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 14-SOIC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NM93C56EM NM93C56EM |
IC 2K SRL EEPROM H T SO14 - NM93C56EM (NM93C56EM-ND)
Related parts:IC 2K SRL EEPROM H T SO14 - NM93C56EM
Order 'ic 2k srl eeprom h t so14 - NM93C56EM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C56EM-ND.
IC 2K SRL EEPROM H T SO8 - NM93C56EM8
Order 'ic 2k srl eeprom h t so8 - NM93C56EM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C56EM8-ND.
IC 2K SRL EEPROM HI T 8DIP - NM93C56EN
Order 'ic 2k srl eeprom hi t 8dip - NM93C56EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C56EN-ND.
IC 2K SRL EEPROM 0 PWR 2.5V SO8 - NM93C56LZM8
Order 'ic 2k srl eeprom 0 pwr 2.5v so8 - NM93C56LZM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C56LZM8-ND.
IC 2K SRL EEPROM 0 PWR 2.5V 8DIP - NM93C56LZN
Order 'ic 2k srl eeprom 0 pwr 2.5v 8dip - NM93C56LZN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C56LZN-ND.
IC 256BT SRL EEPROM W/SEC SO14 - NM93CS06M
Order 'ic 256bt srl eeprom w/sec so14 - NM93CS06M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93CS06M-ND.
IC 4K SRL EEPROM W/ SEC SO14 - NM93CS66M
Order 'ic 4k srl eeprom w/ sec so14 - NM93CS66M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93CS66M-ND.
IC 2K BIT SRL EEPROM W/SEC SO14 - NM93CS56M
Order 'ic 2k bit srl eeprom w/sec so14 - NM93CS56M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93CS56M-ND.
IC 1K BIT SRL EEPROM H T SO14 - NM93C46EM
Order 'ic 1k bit srl eeprom h t so14 - NM93C46EM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C46EM-ND.
IC 1K BIT SRL EEPROM W/ SEC SO14 - NM93CS46M
Order 'ic 1k bit srl eeprom w/ sec so14 - NM93CS46M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93CS46M-ND.
IC 1K SRL EEPROM 2.5V H T SO8 - NM93C46LZEM8
Order 'ic 1k srl eeprom 2.5v h t so8 - NM93C46LZEM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C46LZEM8-ND.
IC 1K SRL EEPROM 2.5V SO8 - NM93C46LZM8
Order 'ic 1k srl eeprom 2.5v so8 - NM93C46LZM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C46LZM8-ND.
IC 1K SRL EEPROM 2.5V 8DIP - NM93C46LZN
Order 'ic 1k srl eeprom 2.5v 8dip - NM93C46LZN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C46LZN-ND.
IC 16KX8 SRL EEPROM SO8 - NM93C86AM8
Order 'ic 16kx8 srl eeprom so8 - NM93C86AM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C86AM8-ND.
IC 16KX8 SRL EEPROM 8DIP - NM93C86AN
Order 'ic 16kx8 srl eeprom 8dip - NM93C86AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C86AN-ND.
Send this link via E-Mail
Help With This Screen