IC 1K BIT SRL EEPROM H T SO8 - NM93C46EM8
| Digi-Key Part Number | NM93C46EM8-ND |
95 |
.75000 |
Extended Price
71.25 |
| Manufacturer Part Number | NM93C46EM8 | |||
| Description | IC 1K BIT SRL EEPROM H T SO8 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NM93C46EM8 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (64 x 16) |
| Speed | 1MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NM93C46EM8 NM93C46EM8 |
NM93C46EM8 Specification Sheet
IC 1K BIT SRL EEPROM H T SO8 - NM93C46EM8 (NM93C46EM8-ND)
Related parts :IC 1K BIT SRL EEPROM H T SO8 - NM93C46EM8
Order 'ic 1k bit srl eeprom h t so8 - NM93C46EM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C46EM8-ND.
IC 1K BIT SRL EEPROM W/ SEC SO8 - NM93CS46M8
Order 'ic 1k bit srl eeprom w/ sec so8 - NM93CS46M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93CS46M8-ND.
IC 1K BIT SRL EEPROM SO8 - NM93C14M8
Order 'ic 1k bit srl eeprom so8 - NM93C14M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C14M8-ND.
IC 1K BIT SRL EEPROM 2.5V SO8 - NM93CS46LM8
Order 'ic 1k bit srl eeprom 2.5v so8 - NM93CS46LM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93CS46LM8-ND.
IC 256 BIT SRL EEPROM HI T SO8 - NM93C06EM8
Order 'ic 256 bit srl eeprom hi t so8 - NM93C06EM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C06EM8-ND.
IC 1K BIT SRL EEPROM 8DIP - NM93C14N
Order 'ic 1k bit srl eeprom 8dip - NM93C14N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C14N-ND.
IC 1K BIT SRL EEPROM H T SO14 - NM93C46EM
Order 'ic 1k bit srl eeprom h t so14 - NM93C46EM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C46EM-ND.
IC 1K BIT SRL EEPROM LV 8DIP - NM93C46LN
Order 'ic 1k bit srl eeprom lv 8dip - NM93C46LN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C46LN-ND.
IC 4K BIT SRL EEPROM H T SO8 - NM93C66EM8
Order 'ic 4k bit srl eeprom h t so8 - NM93C66EM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C66EM8-ND.
IC 1K BIT SRL EEPROM W/ SEC SO14 - NM93CS46M
Order 'ic 1k bit srl eeprom w/ sec so14 - NM93CS46M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93CS46M-ND.
IC 2K BIT SRL EEPROM W/SEC SO8 - NM93CS56M8
Order 'ic 2k bit srl eeprom w/sec so8 - NM93CS56M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93CS56M8-ND.
IC 256 BIT SRL EEPROM 2.5V SO8 - NM93C06LM8
Order 'ic 256 bit srl eeprom 2.5v so8 - NM93C06LM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C06LM8-ND.
IC 2K BIT SRL EEPROM 2.5V SO8 - NM93C56LM8
Order 'ic 2k bit srl eeprom 2.5v so8 - NM93C56LM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C56LM8-ND.
IC 4K BIT SRL EEPROM SO8 - NM93C66M8
Order 'ic 4k bit srl eeprom so8 - NM93C66M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C66M8-ND.
IC 256 BIT SRL EEPROM 2.5V 8DIP - NM93C06LN
Order 'ic 256 bit srl eeprom 2.5v 8dip - NM93C06LN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C06LN-ND.
Send this link via E-Mail
Help With This Screen