IC 1K BIT SERIAL EEPROM 8DIP - NM93C46AN - Integrated Circuits (ICs)
| Digi-Key Part Number | NM93C46AN-ND |
40 |
.72500 |
Extended Price
29.00 |
| Manufacturer Part Number | NM93C46AN | |||
| Description | IC 1K BIT SERIAL EEPROM 8DIP | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NM93C46AN |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 1K (128 x 8 or 64 x 16) |
| Speed | 1MHz |
| Interface | Microwire, 3-Wire Serial |
| Package / Case | 8-DIP |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NM93C46AN NM93C46AN |
NM93C46AN Specification Sheet
IC 1K BIT SERIAL EEPROM 8DIP - NM93C46AN (NM93C46AN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC 1K BIT SERIAL EEPROM 8DIP - NM93C46AN
Order 'ic 1k bit serial eeprom 8dip - NM93C46AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C46AN-ND.
IC 1K BIT SERIAL EEPROM H T 8DIP - NM93CS46EN
Order 'ic 1k bit serial eeprom h t 8dip - NM93CS46EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93CS46EN-ND.
IC 256 BIT SERIAL EEPROM 8DIP - NM93C13N
Order 'ic 256 bit serial eeprom 8dip - NM93C13N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C13N-ND.
IC 1K BIT SRL EEPROM 8DIP - NM93C14N
Order 'ic 1k bit srl eeprom 8dip - NM93C14N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C14N-ND.
IC 1K BIT SERIAL EEPROM H T SO14 - NM93CS46EM
Order 'ic 1k bit serial eeprom h t so14 - NM93CS46EM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93CS46EM-ND.
IC 1K BIT SRL EEPROM LV 8DIP - NM93C46LN
Order 'ic 1k bit srl eeprom lv 8dip - NM93C46LN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C46LN-ND.
IC 256 BIT SERIAL EEPROM SO8 - NM93C13M8
Order 'ic 256 bit serial eeprom so8 - NM93C13M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C13M8-ND.
IC 1K BIT SRL EEPROM SO8 - NM93C14M8
Order 'ic 1k bit srl eeprom so8 - NM93C14M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C14M8-ND.
IC 1K BIT SRL EEPROM H T SO8 - NM93C46EM8
Order 'ic 1k bit srl eeprom h t so8 - NM93C46EM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C46EM8-ND.
IC 1K BIT SRL EEPROM H T SO14 - NM93C46EM
Order 'ic 1k bit srl eeprom h t so14 - NM93C46EM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C46EM-ND.
IC 1K CMOS SERIAL EEPROM S08 T&R - NM93C46M8X
Order 'ic 1k cmos serial eeprom s08 t&r - NM93C46M8X' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C46M8X-ND.
IC 2K BIT SERIAL EEPROM SO8 - NM93C56M8
Order 'ic 2k bit serial eeprom so8 - NM93C56M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C56M8-ND.
IC 2K BIT SERIAL EEPROM SO14 - NM93C56M
Order 'ic 2k bit serial eeprom so14 - NM93C56M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93C56M-ND.
IC 1K BIT SRL EEPROM 2.5V SO8 - NM93CS46LM8
Order 'ic 1k bit srl eeprom 2.5v so8 - NM93CS46LM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93CS46LM8-ND.
IC 1K BIT SRL EEPROM W/ SEC SO8 - NM93CS46M8
Order 'ic 1k bit srl eeprom w/ sec so8 - NM93CS46M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93CS46M8-ND.
Send this link via E-Mail
Help With This Screen