IC OTP 1MBIT 250NS 32TSOP - NM27LV010T250 - Integrated Circuits (ICs)
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V NM27LV010T250
| Digi-Key Part Number | NM27LV010T250-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NM27LV010T250 | |||
| Description | IC OTP 1MBIT 250NS 32TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V NM27LV010T250
| Technical/Catalog Information | NM27LV010T250 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 250ns |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tray |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NM27LV010T250 NM27LV010T250 |
NM27LV010T250 Specification Sheet
IC OTP 1MBIT 250NS 32TSOP - NM27LV010T250 (NM27LV010T250-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V NM27LV010T250IC OTP 1MBIT 250NS 32TSOP - NM27LV010T250
Order 'ic otp 1mbit 250ns 32tsop - NM27LV010T250' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27LV010T250-ND.
IC OTP 512KBIT 250NS 32TSOP - NM27LV512T250
Order 'ic otp 512kbit 250ns 32tsop - NM27LV512T250' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27LV512T250-ND.
IC OTP 1MBIT 120NS 32TSOP - NM27C010T120
Order 'ic otp 1mbit 120ns 32tsop - NM27C010T120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T120-ND.
IC OTP 1MBIT 150NS 32TSOP - NM27C010T150
Order 'ic otp 1mbit 150ns 32tsop - NM27C010T150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T150-ND.
IC OTP 1MBIT 200NS 32TSOP - NM27C010T200
Order 'ic otp 1mbit 200ns 32tsop - NM27C010T200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T200-ND.
IC OTP 1MBIT 90NS 32TSOP - NM27C010T90
Order 'ic otp 1mbit 90ns 32tsop - NM27C010T90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T90-ND.
IC OTP 1MBIT 120NS 32DIP - NM27C010N120
Order 'ic otp 1mbit 120ns 32dip - NM27C010N120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010N120-ND.
IC OTP 1MBIT 150NS 32DIP - NM27C010N150
Order 'ic otp 1mbit 150ns 32dip - NM27C010N150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010N150-ND.
IC OTP 1MBIT 120NS 32PLCC - NM27C010V120
Order 'ic otp 1mbit 120ns 32plcc - NM27C010V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010V120-ND.
IC OTP 1MBIT 150NS 32PLCC - NM27C010V150
Order 'ic otp 1mbit 150ns 32plcc - NM27C010V150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010V150-ND.
IC OTP 1MBIT 120NS 32PLCC - NM27C010VE120
Order 'ic otp 1mbit 120ns 32plcc - NM27C010VE120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010VE120-ND.
IC OTP 1MBIT 200NS 32PLCC - NM27C010VE200
Order 'ic otp 1mbit 200ns 32plcc - NM27C010VE200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010VE200-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27BV010-12TC
Order 'ic otp 1mbit 120ns 32tsop - AT27BV010-12TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-12TC-ND.
IC OTP 1MBIT 120NS 32TSOP - AT27BV010-12TI
Order 'ic otp 1mbit 120ns 32tsop - AT27BV010-12TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-12TI-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27BV010-15TC
Order 'ic otp 1mbit 150ns 32tsop - AT27BV010-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-15TC-ND.
Options for Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V NM27LV010T250
Send this link via E-Mail
Help With This Screen
