Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C512V120
IC OTP 512KBIT 120NS 32PLCC - NM27C512V120 - Integrated Circuits (ICs)
| Digi-Key Part Number | NM27C512V120-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NM27C512V120 | |||
| Description | IC OTP 512KBIT 120NS 32PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C512V120
| Technical/Catalog Information | NM27C512V120 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 512K (64K x 8) |
| Speed | 120ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NM27C512V120 NM27C512V120 |
NM27C512V120 Specification Sheet
IC OTP 512KBIT 120NS 32PLCC - NM27C512V120 (NM27C512V120-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C512V120Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C512V120
Order 'ic otp 512kbit 120ns 32plcc - NM27C512V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C512V120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V FM27C256V120
Order 'ic otp 256kbit 120ns 32plcc - FM27C256V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM27C256V120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C010V120
Order 'ic otp 1mbit 120ns 32plcc - NM27C010V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010V120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C010VE120
Order 'ic otp 1mbit 120ns 32plcc - NM27C010VE120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010VE120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C020V120
Order 'ic otp 2mbit 120ns 32plcc - NM27C020V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020V120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C040V120
Order 'ic otp 4mbit 120ns 32plcc - NM27C040V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C040V120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C256V120
Order 'ic otp 256kbit 120ns 32plcc - NM27C256V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C256V120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C512N120
Order 'ic otp 512kbit 120ns 28dip - NM27C512N120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C512N120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C512V150
Order 'ic otp 512kbit 150ns 32plcc - NM27C512V150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C512V150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C512V90
Order 'ic otp 512kbit 90ns 32plcc - NM27C512V90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C512V90-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27LC512V200
Order 'ic otp 512kbit 200ns 32plcc - NM27LC512V200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27LC512V200-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C010N120
Order 'ic otp 1mbit 120ns 32dip - NM27C010N120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010N120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T120
Order 'ic otp 1mbit 120ns 32tsop - NM27C010T120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C128N120
Order 'ic otp 128kbit 120ns 28dip - NM27C128N120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C128N120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C240V120
Order 'ic otp 4mbit 120ns 44plcc - NM27C240V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C240V120-ND.
Options for Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C512V120
Send this link via E-Mail
Help With This Screen
