Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C020V150
IC OTP 2MBIT 150NS 32PLCC - NM27C020V150 - Integrated Circuits (ICs)
| Digi-Key Part Number | NM27C020V150-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NM27C020V150 | |||
| Description | IC OTP 2MBIT 150NS 32PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C020V150
| Technical/Catalog Information | NM27C020V150 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 150ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NM27C020V150 NM27C020V150 |
NM27C020V150 Specification Sheet
IC OTP 2MBIT 150NS 32PLCC - NM27C020V150 (NM27C020V150-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C020V150Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C020V150
Order 'ic otp 2mbit 150ns 32plcc - NM27C020V150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020V150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V FM27C256V150
Order 'ic otp 256kbit 150ns 32plcc - FM27C256V150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM27C256V150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C010V150
Order 'ic otp 1mbit 150ns 32plcc - NM27C010V150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010V150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C256V150
Order 'ic otp 256kbit 150ns 32plcc - NM27C256V150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C256V150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C512V150
Order 'ic otp 512kbit 150ns 32plcc - NM27C512V150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C512V150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NMC87C257V150
Order 'ic otp 256mbit 150ns 32plcc - NMC87C257V150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NMC87C257V150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NMC87C257VE150
Order 'ic otp 256mbit 150ns 32plcc - NMC87C257VE150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NMC87C257VE150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C020V120
Order 'ic otp 2mbit 120ns 32plcc - NM27C020V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020V120-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-15JC
Order 'ic otp 2mbit 150ns 32plcc - AT27BV020-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV020-15JI
Order 'ic otp 2mbit 150ns 32plcc - AT27BV020-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-15JI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-15JC
Order 'ic otp 2mbit 150ns 32plcc - AT27C020-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V AT27C020-15JI
Order 'ic otp 2mbit 150ns 32plcc - AT27C020-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-15JI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-15JC
Order 'ic otp 2mbit 150ns 32plcc - AT27LV020A-15JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-15JC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tube 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV020A-15JI
Order 'ic otp 2mbit 150ns 32plcc - AT27LV020A-15JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-15JI-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C010N150
Order 'ic otp 1mbit 150ns 32dip - NM27C010N150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010N150-ND.
Options for Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C020V150
Send this link via E-Mail
Help With This Screen
