IC OTP 2MBIT 120NS 32PLCC - NM27C020V120
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C020V120
| Digi-Key Part Number | NM27C020V120-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NM27C020V120 | |||
| Description | IC OTP 2MBIT 120NS 32PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C020V120
| Technical/Catalog Information | NM27C020V120 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 120ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NM27C020V120 NM27C020V120 |
NM27C020V120 Specification Sheet
IC OTP 2MBIT 120NS 32PLCC - NM27C020V120 (NM27C020V120-ND)
Related parts Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C020V120IC OTP 2MBIT 120NS 32PLCC - NM27C020V120
Order 'ic otp 2mbit 120ns 32plcc - NM27C020V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020V120-ND.
IC OTP 256KBIT 120NS 32PLCC - FM27C256V120
Order 'ic otp 256kbit 120ns 32plcc - FM27C256V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM27C256V120-ND.
IC OTP 1MBIT 120NS 32PLCC - NM27C010V120
Order 'ic otp 1mbit 120ns 32plcc - NM27C010V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010V120-ND.
IC OTP 1MBIT 120NS 32PLCC - NM27C010VE120
Order 'ic otp 1mbit 120ns 32plcc - NM27C010VE120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010VE120-ND.
IC OTP 4MBIT 120NS 32PLCC - NM27C040V120
Order 'ic otp 4mbit 120ns 32plcc - NM27C040V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C040V120-ND.
IC OTP 256KBIT 120NS 32PLCC - NM27C256V120
Order 'ic otp 256kbit 120ns 32plcc - NM27C256V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C256V120-ND.
IC OTP 512KBIT 120NS 32PLCC - NM27C512V120
Order 'ic otp 512kbit 120ns 32plcc - NM27C512V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C512V120-ND.
IC OTP 2MBIT 150NS 32PLCC - NM27C020V150
Order 'ic otp 2mbit 150ns 32plcc - NM27C020V150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020V150-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27BV020-12JC
Order 'ic otp 2mbit 120ns 32plcc - AT27BV020-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12JC-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27BV020-12JI
Order 'ic otp 2mbit 120ns 32plcc - AT27BV020-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV020-12JI-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27C020-12JC
Order 'ic otp 2mbit 120ns 32plcc - AT27C020-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12JC-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27C020-12JI
Order 'ic otp 2mbit 120ns 32plcc - AT27C020-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C020-12JI-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27LV020A-12JC
Order 'ic otp 2mbit 120ns 32plcc - AT27LV020A-12JC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JC-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27LV020A-12JI
Order 'ic otp 2mbit 120ns 32plcc - AT27LV020A-12JI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JI-ND.
IC OTP 2MBIT 120NS 32PLCC - AT27LV020A-12JU
Order 'ic otp 2mbit 120ns 32plcc - AT27LV020A-12JU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV020A-12JU-ND.
Options for Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C020V120
Send this link via E-Mail
Help With This Screen
