IC EPROM 2MBIT 150NS 32CDIP - NM27C020Q150 - Integrated Circuits (ICs)
| Digi-Key Part Number | NM27C020Q150-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NM27C020Q150 | |||
| Description | IC EPROM 2MBIT 150NS 32CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NM27C020Q150 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | UV EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 150ns |
| Interface | Parallel |
| Package / Case | 32-CDIP (600 mil) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NM27C020Q150 NM27C020Q150 |
NM27C020Q150 Specification Sheet
IC EPROM 2MBIT 150NS 32CDIP - NM27C020Q150 (NM27C020Q150-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC EPROM 2MBIT 150NS 32CDIP - NM27C020Q150
Order 'ic eprom 2mbit 150ns 32cdip - NM27C020Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020Q150-ND.
IC EPROM 1MBIT 150NS 32CDIP - NM27C010Q150
Order 'ic eprom 1mbit 150ns 32cdip - NM27C010Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010Q150-ND.
IC EPROM 4MBIT 150NS 32CDIP - NM27C040Q150
Order 'ic eprom 4mbit 150ns 32cdip - NM27C040Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C040Q150-ND.
IC EPROM 2MBIT 120NS 32CDIP - NM27C020Q120
Order 'ic eprom 2mbit 120ns 32cdip - NM27C020Q120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020Q120-ND.
IC EPROM 2MBIT 120NS 32CDIP - NM27C020QE120
Order 'ic eprom 2mbit 120ns 32cdip - NM27C020QE120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020QE120-ND.
IC EPROM 2MBIT 150NS 32CDIP - M27C2001-15F1
Order 'ic eprom 2mbit 150ns 32cdip - M27C2001-15F1' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M27C2001-15F1-ND.
IC EPROM 256KBIT 150NS 28CDIP - FM27C256Q150
Order 'ic eprom 256kbit 150ns 28cdip - FM27C256Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM27C256Q150-ND.
IC EPROM 256KBIT 150NS 28CDIP - FM27C256QE150
Order 'ic eprom 256kbit 150ns 28cdip - FM27C256QE150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM27C256QE150-ND.
IC EPROM 512KBIT 150NS 28CDIP - FM27C512Q150
Order 'ic eprom 512kbit 150ns 28cdip - FM27C512Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM27C512Q150-ND.
IC OTP 2MBIT 150NS 32PLCC - NM27C020V150
Order 'ic otp 2mbit 150ns 32plcc - NM27C020V150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020V150-ND.
IC EPROM 128KBIT 150NS 28CDIP - NM27C128Q150
Order 'ic eprom 128kbit 150ns 28cdip - NM27C128Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C128Q150-ND.
IC EPROM 256KBIT 150NS 28CDIP - NM27C256QE150
Order 'ic eprom 256kbit 150ns 28cdip - NM27C256QE150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C256QE150-ND.
IC EPROM 512KBIT 150NS 28CDIP - NM27C512Q150
Order 'ic eprom 512kbit 150ns 28cdip - NM27C512Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C512Q150-ND.
IC EPROM 512KBIT 150NS 28CDIP - NM27C512QE150
Order 'ic eprom 512kbit 150ns 28cdip - NM27C512QE150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C512QE150-ND.
IC EPROM 16KBIT 150NS 24CDIP - NMC27C16BQE150
Order 'ic eprom 16kbit 150ns 24cdip - NMC27C16BQE150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NMC27C16BQE150-ND.
Send this link via E-Mail
Help With This Screen
