Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C020Q120
IC EPROM 2MBIT 120NS 32CDIP - NM27C020Q120 - Integrated Circuits (ICs)
| Digi-Key Part Number | NM27C020Q120-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NM27C020Q120 | |||
| Description | IC EPROM 2MBIT 120NS 32CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C020Q120
| Technical/Catalog Information | NM27C020Q120 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | UV EPROM |
| Memory Size | 2M (256K x 8) |
| Speed | 120ns |
| Interface | Parallel |
| Package / Case | 32-CDIP (600 mil) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NM27C020Q120 NM27C020Q120 |
NM27C020Q120 Specification Sheet
IC EPROM 2MBIT 120NS 32CDIP - NM27C020Q120 (NM27C020Q120-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C020Q120Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C020Q120
Order 'ic eprom 2mbit 120ns 32cdip - NM27C020Q120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020Q120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C020QE120
Order 'ic eprom 2mbit 120ns 32cdip - NM27C020QE120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020QE120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C010QE120
Order 'ic eprom 1mbit 120ns 32cdip - NM27C010QE120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010QE120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C040Q120
Order 'ic eprom 4mbit 120ns 32cdip - NM27C040Q120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C040Q120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C020Q150
Order 'ic eprom 2mbit 150ns 32cdip - NM27C020Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020Q150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V FM27C256Q120
Order 'ic eprom 256kbit 120ns 28cdip - FM27C256Q120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM27C256Q120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V FM27C512Q120
Order 'ic eprom 512kbit 120ns 28cdip - FM27C512Q120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM27C512Q120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C020V120
Order 'ic otp 2mbit 120ns 32plcc - NM27C020V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020V120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C128Q120
Order 'ic eprom 128kbit 120ns 28cdip - NM27C128Q120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C128Q120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C256Q120
Order 'ic eprom 256kbit 120ns 28cdip - NM27C256Q120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C256Q120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C256QE120
Order 'ic eprom 256kbit 120ns 28cdip - NM27C256QE120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C256QE120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C512Q120
Order 'ic eprom 512kbit 120ns 28cdip - NM27C512Q120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C512Q120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C512QE120
Order 'ic eprom 512kbit 120ns 28cdip - NM27C512QE120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C512QE120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C010Q150
Order 'ic eprom 1mbit 150ns 32cdip - NM27C010Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010Q150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C010Q90
Order 'ic eprom 1mbit 90ns 32cdip - NM27C010Q90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010Q90-ND.
Options for Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C020Q120
Send this link via E-Mail
Help With This Screen
