IC OTP 1MBIT 200NS 32PLCC - NM27C010VE200 - Integrated Circuits (ICs)
| Digi-Key Part Number | NM27C010VE200-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NM27C010VE200 | |||
| Description | IC OTP 1MBIT 200NS 32PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NM27C010VE200 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 200ns |
| Interface | Parallel |
| Package / Case | 32-PLCC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NM27C010VE200 NM27C010VE200 |
NM27C010VE200 Specification Sheet
IC OTP 1MBIT 200NS 32PLCC - NM27C010VE200 (NM27C010VE200-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OTP 1MBIT 200NS 32PLCC - NM27C010VE200
Order 'ic otp 1mbit 200ns 32plcc - NM27C010VE200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010VE200-ND.
IC OTP 1MBIT 200NS 32TSOP - NM27C010T200
Order 'ic otp 1mbit 200ns 32tsop - NM27C010T200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T200-ND.
IC OTP 4MBIT 200NS 32PLCC - NM27C040V200
Order 'ic otp 4mbit 200ns 32plcc - NM27C040V200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C040V200-ND.
IC OTP 256KBIT 200NS 32PLCC - NM27C256V200
Order 'ic otp 256kbit 200ns 32plcc - NM27C256V200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C256V200-ND.
IC OTP 256KBIT 200NS 32PLCC - NM27C256VE200
Order 'ic otp 256kbit 200ns 32plcc - NM27C256VE200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C256VE200-ND.
IC OTP 512KBIT 200NS 32PLCC - NM27LC512V200
Order 'ic otp 512kbit 200ns 32plcc - NM27LC512V200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27LC512V200-ND.
IC OTP 256MBIT 200NS 32PLCC - NMC87C257V200
Order 'ic otp 256mbit 200ns 32plcc - NMC87C257V200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NMC87C257V200-ND.
IC OTP 256MBIT 200NS 32PLCC - NMC87C257VE200
Order 'ic otp 256mbit 200ns 32plcc - NMC87C257VE200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NMC87C257VE200-ND.
IC OTP 1MBIT 120NS 32PLCC - NM27C010V120
Order 'ic otp 1mbit 120ns 32plcc - NM27C010V120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010V120-ND.
IC OTP 1MBIT 150NS 32PLCC - NM27C010V150
Order 'ic otp 1mbit 150ns 32plcc - NM27C010V150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010V150-ND.
IC OTP 1MBIT 120NS 32PLCC - NM27C010VE120
Order 'ic otp 1mbit 120ns 32plcc - NM27C010VE120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010VE120-ND.
IC OTP 256KBIT 200NS 28DIP - NM27C256N200
Order 'ic otp 256kbit 200ns 28dip - NM27C256N200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C256N200-ND.
IC OTP 64KBIT 200NS 28DIP - NMC27C64N200
Order 'ic otp 64kbit 200ns 28dip - NMC27C64N200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NMC27C64N200-ND.
IC OTP 128KBIT 200NS 32PLCC - 27C128-20I/L
Order 'ic otp 128kbit 200ns 32plcc - 27C128-20I/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128-20I/L-ND.
IC OTP 128KBIT 200NS 32PLCC - 27C128-20/L
Order 'ic otp 128kbit 200ns 32plcc - 27C128-20/L' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number 27C128-20/L-ND.
Send this link via E-Mail
Help With This Screen
