Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T90
IC OTP 1MBIT 90NS 32TSOP - NM27C010T90 - Integrated Circuits (ICs)
| Digi-Key Part Number | NM27C010T90-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NM27C010T90 | |||
| Description | IC OTP 1MBIT 90NS 32TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T90
| Technical/Catalog Information | NM27C010T90 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 90ns |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NM27C010T90 NM27C010T90 |
NM27C010T90 Specification Sheet
IC OTP 1MBIT 90NS 32TSOP - NM27C010T90 (NM27C010T90-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T90Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T90
Order 'ic otp 1mbit 90ns 32tsop - NM27C010T90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T90-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T120
Order 'ic otp 1mbit 120ns 32tsop - NM27C010T120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T150
Order 'ic otp 1mbit 150ns 32tsop - NM27C010T150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T200
Order 'ic otp 1mbit 200ns 32tsop - NM27C010T200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T200-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V NM27LV010T250
Order 'ic otp 1mbit 250ns 32tsop - NM27LV010T250' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27LV010T250-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90TC
Order 'ic otp 1mbit 90ns 32tsop - AT27BV010-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90TI
Order 'ic otp 1mbit 90ns 32tsop - AT27BV010-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 2.7 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27BV010-90TU
Order 'ic otp 1mbit 90ns 32tsop - AT27BV010-90TU' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-90TU-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-90TC
Order 'ic otp 1mbit 90ns 32tsop - AT27C010-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-90TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010-90TI
Order 'ic otp 1mbit 90ns 32tsop - AT27C010-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-90TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010L-90TC
Order 'ic otp 1mbit 90ns 32tsop - AT27C010L-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-90TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V AT27C010L-90TI
Order 'ic otp 1mbit 90ns 32tsop - AT27C010L-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-90TI-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-90TC
Order 'ic otp 1mbit 90ns 32tsop - AT27LV010A-90TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-90TC-ND.
Atmel Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V, 4.5 V ~ 5.5 V AT27LV010A-90TI
Order 'ic otp 1mbit 90ns 32tsop - AT27LV010A-90TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-90TI-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C256V90
Order 'ic otp 256kbit 90ns 32plcc - NM27C256V90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C256V90-ND.
Options for Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T90
Send this link via E-Mail
Help With This Screen
