Keywords:





Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T200

IC OTP 1MBIT 200NS 32TSOP - NM27C010T200 - Integrated Circuits (ICs)

Digi-Key Part Number NM27C010T200-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberNM27C010T200
DescriptionIC OTP 1MBIT 200NS 32TSOP
Quantity Available Non-Stock
All prices are in USD

Purchase Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T200
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T200
Technical/Catalog InformationNM27C010T200
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
Memory TypeOTP EPROM
Memory Size1M (128K x 8)
Speed200ns
InterfaceParallel
Package / Case32-TSOP
PackagingTray
Voltage - Supply4.5 V ~ 5.5 V
Operating Temperature0°C ~ 70°C
Format - MemoryEPROMs
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names NM27C010T200
NM27C010T200

NM27C010T200 Specification Sheet

Image of IC OTP 1MBIT 200NS 32TSOP - NM27C010T200

IC OTP 1MBIT 200NS 32TSOP - NM27C010T200 (NM27C010T200-ND) - Integrated Circuits (ICs)

Related parts Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T200
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T200
 Order 'ic otp 1mbit 200ns 32tsop - NM27C010T200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T200-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C010VE200
 Order 'ic otp 1mbit 200ns 32plcc - NM27C010VE200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010VE200-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T120
 Order 'ic otp 1mbit 120ns 32tsop - NM27C010T120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T150
 Order 'ic otp 1mbit 150ns 32tsop - NM27C010T150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T90
 Order 'ic otp 1mbit 90ns 32tsop - NM27C010T90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T90-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 3 V ~ 3.6 V NM27LV010T250
 Order 'ic otp 1mbit 250ns 32tsop - NM27LV010T250' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27LV010T250-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C040V200
 Order 'ic otp 4mbit 200ns 32plcc - NM27C040V200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C040V200-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C256N200
 Order 'ic otp 256kbit 200ns 28dip - NM27C256N200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C256N200-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C256V200
 Order 'ic otp 256kbit 200ns 32plcc - NM27C256V200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C256V200-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C256VE200
 Order 'ic otp 256kbit 200ns 32plcc - NM27C256VE200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C256VE200-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27LC512V200
 Order 'ic otp 512kbit 200ns 32plcc - NM27LC512V200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27LC512V200-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NMC27C64N200
 Order 'ic otp 64kbit 200ns 28dip - NMC27C64N200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NMC27C64N200-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NMC87C257V200
 Order 'ic otp 256mbit 200ns 32plcc - NMC87C257V200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NMC87C257V200-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NMC87C257VE200
 Order 'ic otp 256mbit 200ns 32plcc - NMC87C257VE200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NMC87C257VE200-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C010N120
 Order 'ic otp 1mbit 120ns 32dip - NM27C010N120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010N120-ND.

Options for Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T200
Send this link via E-Mail
Help With This Screen

IC OTP 1MBIT 200NS 32TSOP - NM27C010T200
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OTP 1MBIT 200NS 32PLCC - NM27C010VE200 Next: IC OTP 1MBIT 250NS 32TSOP - NM27LV010T250
IC OTP 1MBIT 200NS 32TSOP - NM27C010T200