IC OTP 1MBIT 150NS 32TSOP - NM27C010T150
| Digi-Key Part Number | NM27C010T150-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NM27C010T150 | |||
| Description | IC OTP 1MBIT 150NS 32TSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | NM27C010T150 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | OTP EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 150ns |
| Interface | Parallel |
| Package / Case | 32-TSOP |
| Packaging | Tray |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NM27C010T150 NM27C010T150 |
NM27C010T150 Specification Sheet
IC OTP 1MBIT 150NS 32TSOP - NM27C010T150 (NM27C010T150-ND)
Related parts :IC OTP 1MBIT 150NS 32TSOP - NM27C010T150
Order 'ic otp 1mbit 150ns 32tsop - NM27C010T150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T150-ND.
IC OTP 1MBIT 150NS 32DIP - NM27C010N150
Order 'ic otp 1mbit 150ns 32dip - NM27C010N150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010N150-ND.
IC OTP 1MBIT 150NS 32PLCC - NM27C010V150
Order 'ic otp 1mbit 150ns 32plcc - NM27C010V150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010V150-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27BV010-15TC
Order 'ic otp 1mbit 150ns 32tsop - AT27BV010-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-15TC-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27BV010-15TI
Order 'ic otp 1mbit 150ns 32tsop - AT27BV010-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27BV010-15TI-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27C010-15TC
Order 'ic otp 1mbit 150ns 32tsop - AT27C010-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15TC-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27C010-15TI
Order 'ic otp 1mbit 150ns 32tsop - AT27C010-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010-15TI-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27C010L-15TC
Order 'ic otp 1mbit 150ns 32tsop - AT27C010L-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-15TC-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27C010L-15TI
Order 'ic otp 1mbit 150ns 32tsop - AT27C010L-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27C010L-15TI-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27LV010A-15TC
Order 'ic otp 1mbit 150ns 32tsop - AT27LV010A-15TC' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-15TC-ND.
IC OTP 1MBIT 150NS 32TSOP - AT27LV010A-15TI
Order 'ic otp 1mbit 150ns 32tsop - AT27LV010A-15TI' online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT27LV010A-15TI-ND.
IC OTP 1MBIT 120NS 32TSOP - NM27C010T120
Order 'ic otp 1mbit 120ns 32tsop - NM27C010T120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T120-ND.
IC OTP 1MBIT 200NS 32TSOP - NM27C010T200
Order 'ic otp 1mbit 200ns 32tsop - NM27C010T200' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T200-ND.
IC OTP 1MBIT 90NS 32TSOP - NM27C010T90
Order 'ic otp 1mbit 90ns 32tsop - NM27C010T90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T90-ND.
IC OTP 1MBIT 250NS 32TSOP - NM27LV010T250
Order 'ic otp 1mbit 250ns 32tsop - NM27LV010T250' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27LV010T250-ND.
Send this link via E-Mail
Help With This Screen
