Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BOX ALUMINUM 3.9X 1OX 7.3" VENT - 1402HV

Digi-Key Part Number 1402HV-ND
Price Break
1
Unit Price
57.03000
Extended Price
57.03
Manufacturer Part Number1402HV
DescriptionBOX ALUMINUM 3.9X 1OX 7.3" VENT
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information1402HV
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorGray
DesignSplit Sides and End Panel(s)
FeaturesCard Guides, Vented Panel(s)
MaterialMetal - Aluminum
Ratings-
Series1402
Shipping InfoShipped from Digi-Key
Size / Dimension7.3" L x 10" W x 3.9" H (185.42mm x 254mm x 99.06mm)
Thickness12 Gauge
Weight-
Container TypeBox
Material Flammability Rating-
Other Names 1402HV
1402HV

1402HV Specification Sheet

Image of BOX ALUMINUM 3.9X 1OX 7.3" VENT - 1402HV

BOX ALUMINUM 3.9X 1OX 7.3" VENT - 1402HV (1402HV-ND)

Related parts :
CBS LOCKING NYLON 3/16" - LCBS-7- 3-01
 Order 'cbs locking nylon 3/16" - LCBS-7- 3-01' online from Digi-Key. Manufactured by Richco Inc. Digi-Key part number LCBS-7- 3-01-ND.
BOX ALUMINUM 3.9X 1OX 7.3" VENT - 1402HV
 Order 'box aluminum 3.9x 1ox 7.3" vent - 1402HV' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1402HV-ND.
BOX ALUMINUM 3-1/2 X 6 X 7 (HWD) - UNC 3 1/2-6-7
 Order 'box aluminum 3-1/2 x 6 x 7 (hwd) - UNC 3 1/2-6-7' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L157-ND.
BOX ALUMINUM 3 X 7 X 5 (HWD) - UNC 3-7-5
 Order 'box aluminum 3 x 7 x 5 (hwd) - UNC 3-7-5' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L158-ND.
BOX ALUMINUM 2.4X 7.1X 4.9" VENT - 1402BV
 Order 'box aluminum 2.4x 7.1x 4.9" vent - 1402BV' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1402BV-ND.
BOX ALUMINUM 2.4X 7.1X 7.3" VENT - 1402DV
 Order 'box aluminum 2.4x 7.1x 7.3" vent - 1402DV' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1402DV-ND.
BOX ALUMINUM 3.9X 10 X 9.6" VENT - 1402KV
 Order 'box aluminum 3.9x 10 x 9.6" vent - 1402KV' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1402KV-ND.
BOX ALUMINUM 10" X 7" X 4" BLUE - 1426O-B
 Order 'box aluminum 10" x 7" x 4" blue - 1426O-B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1426O-B-ND.
BOX STEEL 4" X 6" X 3" GRY/BLK - 1454F
 Order 'box steel 4" x 6" x 3" gry/blk - 1454F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1454F-ND.
BOX ALUMINUM: 4"X2"X2-3/4" - J-876 PL/UNPD
 Order 'box aluminum: 4"x2"x2-3/4" - J-876 PL/UNPD' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L115-ND.
BOX ALUMINUM 1-3/4 X 5 X 5 (HWD) - UNC 1 3/4-5-5
 Order 'box aluminum 1-3/4 x 5 x 5 (hwd) - UNC 1 3/4-5-5' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L155-ND.
BOX ALUMINUM 2-3/4 X 6 X 6 (HWD) - UNC 2 3/4-6-6
 Order 'box aluminum 2-3/4 x 6 x 6 (hwd) - UNC 2 3/4-6-6' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L156-ND.
BOX ALUMINUM 3 X 10 X 10 (HWD) - UNC 3-10-10
 Order 'box aluminum 3 x 10 x 10 (hwd) - UNC 3-10-10' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L161-ND.
BOX PERF ALUMINUM 6 X 4 X 3 - PERF-141 PL
 Order 'box perf aluminum 6 x 4 x 3 - PERF-141 PL' online from Digi-Key. Manufactured by LMB Heeger Inc. Digi-Key part number L175-ND.
BOX ALUMINUM 2.4X 7.1X4.9" SOLID - 1402B
 Order 'box aluminum 2.4x 7.1x4.9" solid - 1402B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1402B-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BOX ALUMINUM 3.9X 10X 9.6" SOLID - 1402K Next: BOX ALUMINUM 36 X 24 X 12 - EN4SD362412GY