IC EPROM 1MBIT 90NS 32CDIP - NM27C010Q90 - Integrated Circuits (ICs)
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C010Q90
| Digi-Key Part Number | NM27C010Q90-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NM27C010Q90 | |||
| Description | IC EPROM 1MBIT 90NS 32CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C010Q90
| Technical/Catalog Information | NM27C010Q90 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | UV EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 90ns |
| Interface | Parallel |
| Package / Case | 32-CDIP (600 mil) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NM27C010Q90 NM27C010Q90 |
NM27C010Q90 Specification Sheet
IC EPROM 1MBIT 90NS 32CDIP - NM27C010Q90 (NM27C010Q90-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C010Q90IC EPROM 1MBIT 90NS 32CDIP - NM27C010Q90
Order 'ic eprom 1mbit 90ns 32cdip - NM27C010Q90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010Q90-ND.
IC EPROM 1MBIT 150NS 32CDIP - NM27C010Q150
Order 'ic eprom 1mbit 150ns 32cdip - NM27C010Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010Q150-ND.
IC EPROM 1MBIT 120NS 32CDIP - NM27C010QE120
Order 'ic eprom 1mbit 120ns 32cdip - NM27C010QE120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010QE120-ND.
IC EPROM 512KBIT 90NS 28CDIP - FM27C512Q90
Order 'ic eprom 512kbit 90ns 28cdip - FM27C512Q90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM27C512Q90-ND.
IC OTP 1MBIT 90NS 32TSOP - NM27C010T90
Order 'ic otp 1mbit 90ns 32tsop - NM27C010T90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T90-ND.
IC EPROM 512KBIT 90NS 28CDIP - NM27C512Q90
Order 'ic eprom 512kbit 90ns 28cdip - NM27C512Q90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C512Q90-ND.
IC EPROM 2MBIT 120NS 32CDIP - NM27C020Q120
Order 'ic eprom 2mbit 120ns 32cdip - NM27C020Q120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020Q120-ND.
IC EPROM 2MBIT 150NS 32CDIP - NM27C020Q150
Order 'ic eprom 2mbit 150ns 32cdip - NM27C020Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020Q150-ND.
IC EPROM 2MBIT 120NS 32CDIP - NM27C020QE120
Order 'ic eprom 2mbit 120ns 32cdip - NM27C020QE120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020QE120-ND.
IC EPROM 4MBIT 120NS 32CDIP - NM27C040Q120
Order 'ic eprom 4mbit 120ns 32cdip - NM27C040Q120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C040Q120-ND.
IC EPROM 4MBIT 150NS 32CDIP - NM27C040Q150
Order 'ic eprom 4mbit 150ns 32cdip - NM27C040Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C040Q150-ND.
IC OTP 256KBIT 90NS 32PLCC - NM27C256V90
Order 'ic otp 256kbit 90ns 32plcc - NM27C256V90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C256V90-ND.
IC OTP 512KBIT 90NS 32PLCC - NM27C512V90
Order 'ic otp 512kbit 90ns 32plcc - NM27C512V90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C512V90-ND.
IC EPROM 256KBIT 120NS 28CDIP - FM27C256Q120
Order 'ic eprom 256kbit 120ns 28cdip - FM27C256Q120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM27C256Q120-ND.
IC EPROM 256KBIT 150NS 28CDIP - FM27C256Q150
Order 'ic eprom 256kbit 150ns 28cdip - FM27C256Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM27C256Q150-ND.
Options for Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C010Q90
Send this link via E-Mail
Help With This Screen
