Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C010Q150
IC EPROM 1MBIT 150NS 32CDIP - NM27C010Q150 - Integrated Circuits (ICs)
| Digi-Key Part Number | NM27C010Q150-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | NM27C010Q150 | |||
| Description | IC EPROM 1MBIT 150NS 32CDIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C010Q150
| Technical/Catalog Information | NM27C010Q150 |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | UV EPROM |
| Memory Size | 1M (128K x 8) |
| Speed | 150ns |
| Interface | Parallel |
| Package / Case | 32-CDIP (600 mil) |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | 0°C ~ 70°C |
| Format - Memory | EPROMs |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NM27C010Q150 NM27C010Q150 |
NM27C010Q150 Specification Sheet
IC EPROM 1MBIT 150NS 32CDIP - NM27C010Q150 (NM27C010Q150-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C010Q150Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C010Q150
Order 'ic eprom 1mbit 150ns 32cdip - NM27C010Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010Q150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C020Q150
Order 'ic eprom 2mbit 150ns 32cdip - NM27C020Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C020Q150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C040Q150
Order 'ic eprom 4mbit 150ns 32cdip - NM27C040Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C040Q150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C010Q90
Order 'ic eprom 1mbit 90ns 32cdip - NM27C010Q90' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010Q90-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C010QE120
Order 'ic eprom 1mbit 120ns 32cdip - NM27C010QE120' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010QE120-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V FM27C256Q150
Order 'ic eprom 256kbit 150ns 28cdip - FM27C256Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM27C256Q150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V FM27C256QE150
Order 'ic eprom 256kbit 150ns 28cdip - FM27C256QE150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM27C256QE150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V FM27C512Q150
Order 'ic eprom 512kbit 150ns 28cdip - FM27C512Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number FM27C512Q150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C010N150
Order 'ic otp 1mbit 150ns 32dip - NM27C010N150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010N150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tray 4.5 V ~ 5.5 V NM27C010T150
Order 'ic otp 1mbit 150ns 32tsop - NM27C010T150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010T150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) OTP EPROM Tube 4.5 V ~ 5.5 V NM27C010V150
Order 'ic otp 1mbit 150ns 32plcc - NM27C010V150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C010V150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C128Q150
Order 'ic eprom 128kbit 150ns 28cdip - NM27C128Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C128Q150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C256QE150
Order 'ic eprom 256kbit 150ns 28cdip - NM27C256QE150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C256QE150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C512Q150
Order 'ic eprom 512kbit 150ns 28cdip - NM27C512Q150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C512Q150-ND.
Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C512QE150
Order 'ic eprom 512kbit 150ns 28cdip - NM27C512QE150' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM27C512QE150-ND.
Options for Fairchild Semiconductor Memory Integrated Circuit (ics) UV EPROM Tube 4.5 V ~ 5.5 V NM27C010Q150
Send this link via E-Mail
Help With This Screen
