IC SERIAL EEPROM 16K BIT SO14 - NM24C16EM
| Digi-Key Part Number | NM24C16EM-ND |
1 25 100 250 500 1000 5000 10000 |
2.18000 1.74000 1.30500 1.21800 1.17450 1.13100 1.08750 1.06575 |
Extended Price
2.18 43.50 130.50 304.50 587.25 1131.00 5437.50 10657.50 |
| Manufacturer Part Number | NM24C16EM | |||
| Description | IC SERIAL EEPROM 16K BIT SO14 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | NM24C16EM |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Memory Type | EEPROM |
| Memory Size | 16K (2K x 8) |
| Speed | 400kHz |
| Interface | I²C, 2-Wire Serial |
| Package / Case | 14-SOIC |
| Packaging | Tube |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
NM24C16EM NM24C16EM |
IC SERIAL EEPROM 16K BIT SO14 - NM24C16EM (NM24C16EM-ND)
Related parts :IC SERIAL EEPROM 16K BIT SO14 - NM24C16EM
Order 'ic serial eeprom 16k bit so14 - NM24C16EM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM24C16EM-ND.
IC SERIAL EEPROM 16K BIT SO14 - NM24C16M
Order 'ic serial eeprom 16k bit so14 - NM24C16M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM24C16M-ND.
IC SERIAL EEPROM 16K BIT 8DIP - NM24C16EN
Order 'ic serial eeprom 16k bit 8dip - NM24C16EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM24C16EN-ND.
IC SERIAL EEPROM 16K BIT 8DIP - NM24C16N
Order 'ic serial eeprom 16k bit 8dip - NM24C16N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM24C16N-ND.
IC SERIAL EEPROM 8K BIT LV SO14 - NM24C08M
Order 'ic serial eeprom 8k bit lv so14 - NM24C08M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM24C08M-ND.
IC SERIAL EEPROM 2K BIT SO8 - NM24C02EM8
Order 'ic serial eeprom 2k bit so8 - NM24C02EM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM24C02EM8-ND.
IC SERIAL EEPROM 2K BIT 8DIP - NM24C02EN
Order 'ic serial eeprom 2k bit 8dip - NM24C02EN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM24C02EN-ND.
IC SERIAL EEPROM 2K BIT 8DIP - NM24C02LN
Order 'ic serial eeprom 2k bit 8dip - NM24C02LN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM24C02LN-ND.
IC SERIAL EEPROM 2K BIT SO8 - NM24C02M8
Order 'ic serial eeprom 2k bit so8 - NM24C02M8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM24C02M8-ND.
IC SERIAL EEPROM 2K BIT 8DIP - NM24C02N
Order 'ic serial eeprom 2k bit 8dip - NM24C02N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM24C02N-ND.
IC SERIAL EEPROM 4K BIT 8DIP - NM24C04N
Order 'ic serial eeprom 4k bit 8dip - NM24C04N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM24C04N-ND.
IC SERIAL EEPROM 8K BIT LV 8DIP - NM24C08LN
Order 'ic serial eeprom 8k bit lv 8dip - NM24C08LN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM24C08LN-ND.
IC SERIAL EEPROM 8K BIT LV 8DIP - NM24C08N
Order 'ic serial eeprom 8k bit lv 8dip - NM24C08N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM24C08N-ND.
IC 1K BIT SERIAL EEPROM H T SO14 - NM93CS46EM
Order 'ic 1k bit serial eeprom h t so14 - NM93CS46EM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM93CS46EM-ND.
IC SERIAL EEPROM 2K LV BIT SO8 - NM24C02LEM8
Order 'ic serial eeprom 2k lv bit so8 - NM24C02LEM8' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NM24C02LEM8-ND.
Send this link via E-Mail
Help With This Screen