CAP 10UF 35V ELECT HA SMD - EEE-HA1V100WR
10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 35V EEE-HA1V100WR
| Digi-Key Part Number | PCE4235TR-ND |
2000 6000 10000 26000 |
.06200 .05700 .05300 .05000 |
Extended Price
124.00 342.00 530.00 1300.00 |
| Manufacturer Part Number | EEE-HA1V100WR | |||
| Description | CAP 10UF 35V ELECT HA SMD | |||
| Quantity Available | 26000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEE-HA1V100WR |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 10µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 1000 Hrs @ 105°C |
| Maximum Temperature | -40°C ~ 105°C |
| Size / Dimension | 0.158" Dia x 0.213" H (4.00mm x 5.40mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.169" L x 0.169" W (4.30mm x 4.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEE HA1V100WR EEEHA1V100WR PCE4235TR ND PCE4235TRND PCE4235TR |
EEE-HA1V100WR Specification Sheet
CAP 10UF 35V ELECT HA SMD - EEE-HA1V100WR (PCE4235TR-ND)
Related parts 10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 35V EEE-HA1V100WRCAP 10UF 35V ELECT HA SMD - EEE-HA1V100WR
Order 'cap 10uf 35v elect ha smd - EEE-HA1V100WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4235CT-ND.
CAP 10UF 35V ELECT HA SMD - EEE-HA1V100WR
Order 'cap 10uf 35v elect ha smd - EEE-HA1V100WR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4235TR-ND.
CAP 10UF 35V ELECT HA SMD - EEE-HA1V100WR
Order 'cap 10uf 35v elect ha smd - EEE-HA1V100WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4235DKR-ND.
CAP 10UF 35V ELECT HA SMD - EEV-HA1V100WR
Order 'cap 10uf 35v elect ha smd - EEV-HA1V100WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3299CT-ND.
CAP 10UF 35V ELECT HA SMD - EEV-HA1V100WR
Order 'cap 10uf 35v elect ha smd - EEV-HA1V100WR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3299TR-ND.
CAP 10UF 35V ELECT FC SMD - EEE-FC1V100R
Order 'cap 10uf 35v elect fc smd - EEE-FC1V100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4022CT-ND.
CAP 10UF 35V ELECT FC SMD - EEE-FC1V100R
Order 'cap 10uf 35v elect fc smd - EEE-FC1V100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4022TR-ND.
CAP 10UF 35V ELECT HB SMD - EEE-HB1V100R
Order 'cap 10uf 35v elect hb smd - EEE-HB1V100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4153CT-ND.
CAP 10UF 35V ELECT HB SMD - EEE-HB1V100R
Order 'cap 10uf 35v elect hb smd - EEE-HB1V100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4153TR-ND.
CAP 10UF 35V ELECT HA SMD - EEE-HA1V100R
Order 'cap 10uf 35v elect ha smd - EEE-HA1V100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4234CT-ND.
CAP 10UF 35V ELECT HA SMD - EEE-HA1V100R
Order 'cap 10uf 35v elect ha smd - EEE-HA1V100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4234TR-ND.
CAP 10UF 35V ELECT FP SMD - EEE-FPV100UAR
Order 'cap 10uf 35v elect fp smd - EEE-FPV100UAR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4549CT-ND.
CAP 10UF 35V ELECT FP SMD - EEE-FPV100UAR
Order 'cap 10uf 35v elect fp smd - EEE-FPV100UAR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE4549DKR-ND.
CAP 10UF 35V ELECT FP SMD - EEE-FPV100UAR
Order 'cap 10uf 35v elect fp smd - EEE-FPV100UAR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE4549TR-ND.
CAP 10UF 35V ELECT HA SMD - EEV-HA1V100WR
Order 'cap 10uf 35v elect ha smd - EEV-HA1V100WR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3299DKR-ND.
Options for 10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 35V EEE-HA1V100WR
Send this link via E-Mail
Help With This Screen
