IC SDRAM 64MB 133MHZ 54TSOP - MT48LC16M4A2TG-7E:G TR - Integrated Circuits (ICs)
| Digi-Key Part Number | MT48LC16M4A2TG-7E:G TR-ND |
1000 |
3.56700 |
Extended Price
3567.00 |
| Manufacturer Part Number | MT48LC16M4A2TG-7E:G TR | |||
| Description | IC SDRAM 64MB 133MHZ 54TSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MT48LC16M4A2TG-7E:G TR |
| Vendor | Micron Technology Inc |
| Category | Integrated Circuits (ICs) |
| Memory Type | SDRAM |
| Memory Size | 64M (16Mx4) |
| Speed | 133MHz |
| Interface | Parallel |
| Package / Case | 54-TSOP |
| Packaging | Tape & Reel (TR) |
| Voltage - Supply | 3 V ~ 3.6 V |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MT48LC16M4A2TG 7E:G TR MT48LC16M4A2TG7E:G TR |
MT48LC16M4A2TG-7E:G TR Specification Sheet
IC SDRAM 64MB 133MHZ 54TSOP - MT48LC16M4A2TG-7E:G TR (MT48LC16M4A2TG-7E:G TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC SDRAM 64MB 133MHZ 54TSOP - MT48LC16M4A2TG-7E:G TR
Order 'ic sdram 64mb 133mhz 54tsop - MT48LC16M4A2TG-7E:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC16M4A2TG-7E:G TR-ND.
IC SDRAM 64MB 133MHZ 54TSOP - MT48LC16M4A2P-7E:G TR
Order 'ic sdram 64mb 133mhz 54tsop - MT48LC16M4A2P-7E:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC16M4A2P-7E:G TR-ND.
IC SDRAM 64MB 133MHZ 54TSOP - MT48LC16M4A2TG-7E:G
Order 'ic sdram 64mb 133mhz 54tsop - MT48LC16M4A2TG-7E:G' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC16M4A2TG-7E:G-ND.
IC SDRAM 64MB 133MHZ 54TSOP - MT48LC8M8A2P-7E:G TR
Order 'ic sdram 64mb 133mhz 54tsop - MT48LC8M8A2P-7E:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC8M8A2P-7E:G TR-ND.
IC SDRAM 64MB 133MHZ 54TSOP - MT48LC8M8A2P-7E L:G TR
Order 'ic sdram 64mb 133mhz 54tsop - MT48LC8M8A2P-7E L:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC8M8A2P-7E L:G TR-ND.
IC SDRAM 64MB 133MHZ 54TSOP - MT48LC8M8A2TG-7E L:G TR
Order 'ic sdram 64mb 133mhz 54tsop - MT48LC8M8A2TG-7E L:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC8M8A2TG-7E L:G TR-ND.
IC SDRAM 512MB 133MHZ 54TSOP - MT48LC128M4A2TG-7E:C TR
Order 'ic sdram 512mb 133mhz 54tsop - MT48LC128M4A2TG-7E:C TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC128M4A2TG-7E:C TR-ND.
IC SDRAM 64MB 133MHZ 54TSOP - MT48LC16M4A2P-75:G TR
Order 'ic sdram 64mb 133mhz 54tsop - MT48LC16M4A2P-75:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC16M4A2P-75:G TR-ND.
IC SDRAM 64MB 133MHZ 54TSOP - MT48LC16M4A2P-7E:G
Order 'ic sdram 64mb 133mhz 54tsop - MT48LC16M4A2P-7E:G' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC16M4A2P-7E:G-ND.
IC SDRAM 256MB 133MHZ 54TSOP - MT48LC64M4A2P-7E:D TR
Order 'ic sdram 256mb 133mhz 54tsop - MT48LC64M4A2P-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC64M4A2P-7E:D TR-ND.
IC SDRAM 256MB 133MHZ 54TSOP - MT48LC64M4A2TG-7E:D TR
Order 'ic sdram 256mb 133mhz 54tsop - MT48LC64M4A2TG-7E:D TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC64M4A2TG-7E:D TR-ND.
IC SDRAM 512MB 133MHZ 54TSOP - MT48LC64M8A2P-7E:C TR
Order 'ic sdram 512mb 133mhz 54tsop - MT48LC64M8A2P-7E:C TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC64M8A2P-7E:C TR-ND.
IC SDRAM 512MB 133MHZ 54TSOP - MT48LC64M8A2TG-7E:C TR
Order 'ic sdram 512mb 133mhz 54tsop - MT48LC64M8A2TG-7E:C TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC64M8A2TG-7E:C TR-ND.
IC SDRAM 64MB 133MHZ 54TSOP - MT48LC8M8A2P-75:G TR
Order 'ic sdram 64mb 133mhz 54tsop - MT48LC8M8A2P-75:G TR' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number 557-1219-2-ND.
IC SDRAM 64MB 133MHZ 54TSOP - MT48LC8M8A2P-7E:G
Order 'ic sdram 64mb 133mhz 54tsop - MT48LC8M8A2P-7E:G' online from Digi-Key. Manufactured by Micron Technology Inc. Digi-Key part number MT48LC8M8A2P-7E:G-ND.
Send this link via E-Mail
Help With This Screen